Texas Instruments SN74LS148N

8mA 4.75V~5.25V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS148N.

Newark

Datasheet26 pages11 years ago
Datasheet26 pages8 years ago
Datasheet26 pages11 years ago
Datasheet26 pages12 years ago

Texas Instruments

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.05%

CAD Models

Download Texas Instruments SN74LS148N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.155
$ 18.723
$ 18.723
Stock
361,139
51,637
51,637
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
-
-
Number of Inputs
8
8
8
Number of Outputs
3
3
3
Number of Circuits
1
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS148N.

Related Parts

Texas InstrumentsSN74HC148N
Encoder; TTL; 16-Lead PDIP; 7 V; 0.1 mA; 4.2 V (Min.); 1.35 V (Max.); -0.4 mA
Texas InstrumentsCD4532BE
6.8mA 3V~18V 6.8mA DIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsCD74HCT4053E
5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-PDIP -55 to 125
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS148N provided by its distributors.

8mA 4.75V~5.25V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Encoder 8 to 3 Priority Bipolar 16-Pin PDIP Tube / IC 8--3 PRIORITY ENCOD 16-DIP
Decoder / Encoder / Multiplexer / Demult;
8-line to 3-line priority encoder 16-PDIP 0 to 70
LS e4 74LS148 1x 8:3 multiplexer circuit 35MHz 13ns 500mW 5V
55ns 3 8 1 4.75V 5.25V 8mA 400¦ÌA PDIP-16 19.3mm*6.35mm*4.57mm
IC 74LS148 10-line-to-4-Line and 8-to-3 Line Priority Encoder
TEXAS INSTRUMENTS SN74LS148NLogic Type:Priority Encoder
IC PRIORITY ENCODER 1X8:3 16PDIP
IC PRIORITY ENCOD 1 X 8:3 16DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS148 N
  • SN74LS148N .
  • SN74LS148N.
  • SN74LS148N..