Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS148N

8mA 4.75V~5.25V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 1.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS148N.

Newark

Datasheet26 pages11 years ago
Datasheet26 pages9 years ago
Datasheet26 pages12 years ago
Datasheet26 pages13 years ago

Texas Instruments

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments SN74LS148N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.154
$ 20.597
$ 20.597
Stock
98,654,941
111,255
111,255
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
-
-
Number of Inputs
8
8
8
Number of Outputs
3
3
3
Number of Circuits
1
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS148N.

Related Parts

Texas InstrumentsSN74HC148N
49ns single-phase 3 8 1 2V 6V 5.2mA 5.2mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsCD4532BE
6.8mA 3V~18V 6.8mA DIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsCD74HCT4053E
5V, 2:1 (SPDT), 3-channel, analog switch, TTL inputs 16-PDIP -55 to 125
Analog Switch/Multiplexer Triple 2:1 Automotive 16-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74LS148N provided by its distributors.

8mA 4.75V~5.25V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
55ns Single-Phase 3 8 1 4.75V 5.25V 8mA 400μA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
Encoder 8 to 3 Priority Bipolar 16-Pin PDIP Tube / IC 8--3 PRIORITY ENCOD 16-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS148 N
  • SN74LS148N .
  • SN74LS148N.
  • SN74LS148N..