Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4532BE

6.8mA 3V~18V 6.8mA DIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4532BE.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.03%

CAD Models

Download Texas Instruments CD4532BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 19.796
$ 19.796
Stock
1,449,256
72,904
72,904
Authorized Distributors
4
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
-
-
Number of Inputs
8
8
8
Number of Outputs
3
3
3
Number of Circuits
1
-
-
Low Level Output Current
6.8 mA
-
-
High Level Output Current
6.8 mA
-
-
Supply Type
Dual
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4532BE.

Related Parts

Texas InstrumentsCD4512BE
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin PDIP Tube / IC DATA SELECTOR 8CH 3ST 16-DIP
Texas InstrumentsCD4512BEE4
CMOS 8-CHANNEL DATA SELECTOR 16- Data Selector/Multiplexer 1 x 8:1 16-PDIP
Texas InstrumentsCD40147BE
400ns single-phase 4 10 1 3V 18V 6.8mA 6.8mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD4532BE provided by its distributors.

6.8mA 3V~18V 6.8mA DIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Lead Free ROHS3Compliant INVERTED Dual Supply Priority Encoder 50pF -55C~125C 6.8mA 5.08mm
IC, LOGIC, 4000, ENCODER; Logic Family / Base Number: CD4532; Logic Type: Priority Encoder; No. of Outputs: 3Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: CD4000; Logic IC Base Number: 4532; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); IC Applications: Priority Encoder, Binary or BCD Encoder; Logic IC Base Number: 4532; Logic IC Function: 8bit Priority Encoder; Operating Temperature Range: -55°C to +125°C; Output Current: 6.8mA; Output Current Max: 6.8mA; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4532 BE
  • CD4532BE .
  • CD4532BE..