Texas Instruments SN74HCT00DR

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
High Level Output Current-4 mA
Logic FunctionNAND
Low Level Output Current4 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current25 mA
PackagingDigi-Reel®
Propagation Delay18 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time22 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT00DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages16 years ago
Arrow Electronics
Datasheet16 pages12 years ago
element14 APAC
Datasheet16 pages8 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
LCSC
Datasheet23 pages2 years ago
Datasheet22 pages2 years ago
iiiC
Datasheet16 pages11 years ago
Jameco
Datasheet16 pages16 years ago
Sierra IC
Datasheet9 pages20 years ago
DigiKey
Datasheet9 pages20 years ago

Inventory History

3 month trend:
-48.22%

Alternate Parts

Price @ 1000
$ 0.085
$ 0.203
$ 0.203
Stock
767,141
2,043,024
2,043,024
Authorized Distributors
6
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
18 ns
13 ns
13 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT00DR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HCT00DR provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R / IC GATE NAND 4CH 2-INP 14-SOIC
NAND 74HCT00 EAR99 74HCT logic gate circuit 18ns @ 5.5V 50pF 1.75mm 4mA 4mA 2V
Quad Nand Gate, 2I/P, SOIC-14, Full Reel
LOGIC, NAND GATE, QUAD, 2 I/P, SOIC-14
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
High Level Output Current-4 mA
Logic FunctionNAND
Low Level Output Current4 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current25 mA
PackagingDigi-Reel®
Propagation Delay18 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time22 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT00DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages16 years ago
Arrow Electronics
Datasheet16 pages12 years ago
element14 APAC
Datasheet16 pages8 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
LCSC
Datasheet23 pages2 years ago
Datasheet22 pages2 years ago
iiiC
Datasheet16 pages11 years ago
Jameco
Datasheet16 pages16 years ago
Sierra IC
Datasheet9 pages20 years ago
DigiKey
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago