Texas Instruments SN74HC00DR

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionNAND
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current25 mA
PackagingCut Tape
Propagation Delay15 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time23 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC00DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Farnell
Datasheet21 pages9 years ago
Datasheet21 pages10 years ago
element14 APAC
Datasheet21 pages7 years ago
Datasheet21 pages8 years ago
Future Electronics
Datasheet21 pages11 years ago
Newark
Datasheet20 pages12 years ago
Datasheet20 pages12 years ago
Datasheet18 pages14 years ago
Datasheet15 pages20 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
LCSC
Datasheet36 pages2 years ago
Datasheet36 pages2 years ago
TME
Datasheet21 pages8 years ago
iiiC
Datasheet21 pages11 years ago
element14
Datasheet18 pages15 years ago
Jameco
Datasheet16 pages17 years ago
Sierra IC
Datasheet13 pages20 years ago
DigiKey
Datasheet13 pages20 years ago

Inventory History

3 month trend:
-13.75%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.499
$ 0.499
Stock
2,224,855
1,288,890
1,288,890
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC00DR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC00DR provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
NAND 74HC00 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
QUAD NAND GATE, 2I/P, SOIC-14, FULL REEL
IC QUAD 2-INPUT NAND GATE 14SOIC
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Quad Nand Gate, 2I/P, Soic-14; Logic Fam; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC00DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC00DR .
  • SN74HC00DR.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionNAND
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current25 mA
PackagingCut Tape
Propagation Delay15 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time23 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC00DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Farnell
Datasheet21 pages9 years ago
Datasheet21 pages10 years ago
element14 APAC
Datasheet21 pages7 years ago
Datasheet21 pages8 years ago
Future Electronics
Datasheet21 pages11 years ago
Newark
Datasheet20 pages12 years ago
Datasheet20 pages12 years ago
Datasheet18 pages14 years ago
Datasheet15 pages20 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
LCSC
Datasheet36 pages2 years ago
Datasheet36 pages2 years ago
TME
Datasheet21 pages8 years ago
iiiC
Datasheet21 pages11 years ago
element14
Datasheet18 pages15 years ago
Jameco
Datasheet16 pages17 years ago
Sierra IC
Datasheet13 pages20 years ago
DigiKey
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago