onsemi MC74HC00ADR2G

MC74HC00ADR2G; Quad 2-Input NAND Logic Gate; 2 - 6 V; 14-Pin SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
High Level Output Current-5.2 mA
Logic FunctionNAND
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current5.2 mA
PackagingTape & Reel (TR)
Propagation Delay13 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time75 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC00ADR2G.

onsemi
Datasheet9 pages14 years ago
Datasheet9 pages17 years ago
Datasheet8 pages12 years ago
Newark
Datasheet7 pages10 years ago
Upverter
Datasheet8 pages10 years ago
Arrow Electronics
Datasheet8 pages11 years ago
iiiC
Datasheet8 pages11 years ago
Jameco
Datasheet10 pages16 years ago

Inventory History

3 month trend:
+93.24%

Alternate Parts

Price @ 1000
$ 0.203
$ 0.227
$ 0.227
Stock
2,045,860
596,781
596,781
Authorized Distributors
10
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
13 ns
15 ns
15 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC00ADR2G.

Related Parts

Descriptions

Descriptions of onsemi MC74HC00ADR2G provided by its distributors.

MC74HC00ADR2G; Quad 2-Input NAND Logic Gate; 2 - 6 V; 14-Pin SOIC
Quad 2-Input NAND Gate; 74HC00D, MM74HC00M, CD74HC00M, SN74HC00D, MC74HC00ADG, M74HC00RM13TR
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R / IC GATE NAND 4CH 2-INP 14-SOIC
MC74HC00A Series 2 to 6 V Surface Mount CMOS Quad 2-Input NAND Gate - SOIC-14
NAND 74HC00 EAR99 74HC logic gate circuit 13ns @ 6V 50pF 1.5mm 5.2mA 5.2mA 6V
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt:
HC/UH SERIES QUAD 2-INPUT NAND GATE PDSO14
Quad Nand Gate, 2I/P, Soic-14; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Hc00; Logic Ic Family:74Hc; Supply Voltage Min:2V; Supply Voltage Max:6Vrohs Compliant: Yes |Onsemi MC74HC00ADR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC00ADR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
High Level Output Current-5.2 mA
Logic FunctionNAND
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current5.2 mA
PackagingTape & Reel (TR)
Propagation Delay13 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time75 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC00ADR2G.

onsemi
Datasheet9 pages14 years ago
Datasheet9 pages17 years ago
Datasheet8 pages12 years ago
Newark
Datasheet7 pages10 years ago
Upverter
Datasheet8 pages10 years ago
Arrow Electronics
Datasheet8 pages11 years ago
iiiC
Datasheet8 pages11 years ago
Jameco
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago