Texas Instruments SN74HC05D

Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
High Level Output Current-5 µA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Output Current4 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current20 µA
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Input Lines6
Number of Inputs1
Number of Output Lines6
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PolarityInverting
Propagation Delay20 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time20 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC05D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Newark
Datasheet24 pages9 years ago
Datasheet18 pages11 years ago
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
Datasheet14 pages20 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
Upverter
Datasheet26 pages2 years ago
TME
Datasheet24 pages8 years ago
iiiC
Datasheet18 pages11 years ago
Arrow Electronics
Datasheet18 pages11 years ago
element14
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
Jameco
Datasheet15 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-1.77%

Alternate Parts

Price @ 1000
$ 0.496
$ 0.116
$ 0.116
Stock
454,746
1,268,364
1,268,364
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Elements
6
6
6
Number of Bits per Element
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5 µA
-5 µA
-5 µA
Propagation Delay
20 ns
20 ns
20 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC05D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC05D provided by its distributors.

Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Tube
6-ch, 2-V to 6-V inverters with open-drain outputs 14-SOIC -40 to 125
Logic IC Operating temperature: -40...+85 °C Series: SN74HC05 Function: Hex / Inverter Manufacturer: Texas Instruments Package: SO-14 Technology: HC
INVERTER, HEX, 1 I/P, SOIC-14; Famille Logique/ Numéro de base: 74HC05; Type de logique: Inverseur; Courant, sortie: -; Nombre d'entrées: 1; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier CI l
INVERTER, HEX, 1 I/P, SOIC-14; Logic Family / Base Number:74HC05; Logic Type:Inverter; Output Current:-; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7405; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74 HC 05 D
  • SN74HC05D .
  • SN74HC05D.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
High Level Output Current-5 µA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Output Current4 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current20 µA
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Input Lines6
Number of Inputs1
Number of Output Lines6
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PolarityInverting
Propagation Delay20 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time20 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC05D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Newark
Datasheet24 pages9 years ago
Datasheet18 pages11 years ago
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
Datasheet14 pages20 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
Upverter
Datasheet26 pages2 years ago
TME
Datasheet24 pages8 years ago
iiiC
Datasheet18 pages11 years ago
Arrow Electronics
Datasheet18 pages11 years ago
element14
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
Jameco
Datasheet15 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago