Texas Instruments SN74HC14D

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Manufacturer Package IdentifierD(R-pdso-G14)
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay21 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time155 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Farnell
Datasheet22 pages9 years ago
Datasheet30 pages8 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet15 pages19 years ago
Datasheet16 pages20 years ago
element14 APAC
Datasheet22 pages9 years ago
Newark
Datasheet15 pages19 years ago
Datasheet21 pages10 years ago
Datasheet21 pages11 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet34 pages2 years ago
Augswan
Datasheet35 pages1 year ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
TME
Datasheet22 pages8 years ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet21 pages12 years ago
element14
Datasheet31 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
Sierra IC
Datasheet13 pages20 years ago

Inventory History

3 month trend:
-28.99%

Alternate Parts

Price @ 1000
$ 0.453
$ 0.755
$ 0.755
Stock
3,059,992
3,846,596
3,846,596
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Number of Outputs
-
-
-
Propagation Delay
21 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC14D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC14D provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube
Buffer Inverter Schmitt Trigger 74HC14 EAR99 74HC logic gate circuit 21ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Hex schmitt trigger inverter, high speed
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Ic, Sm 74Hc14 So14 ((Ns)); Msl:-; Svhc:No Svhc (15-Jan-2019); Logic Ic Function:Hex Inverting Schmitt Trigger Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC14D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HC14D
  • SN74HC14D .
  • SN74HC14D.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Manufacturer Package IdentifierD(R-pdso-G14)
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay21 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time155 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Farnell
Datasheet22 pages9 years ago
Datasheet30 pages8 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet15 pages19 years ago
Datasheet16 pages20 years ago
element14 APAC
Datasheet22 pages9 years ago
Newark
Datasheet15 pages19 years ago
Datasheet21 pages10 years ago
Datasheet21 pages11 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet34 pages2 years ago
Augswan
Datasheet35 pages1 year ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
TME
Datasheet22 pages8 years ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet21 pages12 years ago
element14
Datasheet31 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
Sierra IC
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago