Texas Instruments SN74HC14DR

Hex Inverter w/ Schmitt Trigger Inputs; SN74HC14DR SN74HC14D CD74HC14M96 SN74HC14NSR
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current20 µA
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingTape and Reel
Propagation Delay21 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time31 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Upverter
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Farnell
Datasheet30 pages8 years ago
Newark
Datasheet31 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet21 pages11 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet34 pages2 years ago
Augswan
Datasheet35 pages1 year ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
TME
Datasheet22 pages8 years ago
iiiC
Datasheet21 pages11 years ago
Jameco
Datasheet18 pages15 years ago
Datasheet19 pages16 years ago
DigiKey
Datasheet15 pages19 years ago
Sierra IC
Datasheet13 pages20 years ago

Inventory History

3 month trend:
+134%

Alternate Parts

Price @ 1000
$ 0.072
$ 0.257
$ 0.257
Stock
4,155,293
628,102
628,102
Authorized Distributors
6
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
21 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC14DR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC14DR provided by its distributors.

Hex Inverter w/ Schmitt Trigger Inputs; SN74HC14DR SN74HC14D CD74HC14M96 SN74HC14NSR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
74HC14 EAR99 74HC Tape & Reel (TR) logic gate circuit 21ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Hex Schmitt Trigger Inverter, Smd; Logic Family/Base Number:74Hc14; Logic Type:Inverter Schmitt Trigger; Output Current:5.2Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC14DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC14DR .
  • SN74HC14DR.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current20 µA
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingTape and Reel
Propagation Delay21 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time31 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Upverter
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Farnell
Datasheet30 pages8 years ago
Newark
Datasheet31 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet21 pages11 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet34 pages2 years ago
Augswan
Datasheet35 pages1 year ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
TME
Datasheet22 pages8 years ago
iiiC
Datasheet21 pages11 years ago
Jameco
Datasheet18 pages15 years ago
Datasheet19 pages16 years ago
DigiKey
Datasheet15 pages19 years ago
Sierra IC
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago