Texas Instruments SN74ALVTH16821DL

2.5-V/3.3-V 20-Bit Bus-Interface Flip-Flops With 3-State Outputs 56-SSOP -40 to 85
NRND

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins56
Weight694.790113 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency150 MHz
High Level Output Current-32 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Output Current64 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Bits20
Number of Bits per Element10
Number of Channels20
Number of Circuits2
Number of Elements2
Number of Input Lines3
Number of Output Lines1
Output Current32 mA
Output TypeTTL
PolarityNon-Inverting
Propagation Delay3.5 ns
TerminationSMD/SMT
Turn-On Delay Time1 ns
Dimensions
Height2.79 mm
Length18.41 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVTH16821DL.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet17 pages16 years ago
Newark
Datasheet17 pages15 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
DigiKey
Datasheet15 pages25 years ago
Sierra IC
Datasheet11 pages25 years ago
iiiC
Datasheet17 pages0 years ago

Inventory History

3 month trend:
+0.17%

Alternate Parts

Price @ 1000
$ 2.93
$ 2.53
$ 2.53
Stock
104,110
86,161
86,161
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
10
10
10
Propagation Delay
3.5 ns
3.5 ns
3.5 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVTH16821DL.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ALVTH16821DL provided by its distributors.

2.5-V/3.3-V 20-Bit Bus-Interface Flip-Flops With 3-State Outputs 56-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
Tube 74ALVTH16821 e4 74ALVTH flip flop 18.41mm 3.5ns @ 3.3V 50pF 150MHz 4.4ns
74ALVTH, BUS INTERFACE, SSOP56; Logic IC Function:20bit Bus-Interface Flip-Flop (3-State); Logic IC Family:ALVTH; Logic IC Base Number:7416821; Max Output Current:64mA; Voltage, Supply Min:3.6V; Voltage, Supply Max:2.3V; Case Style:SSOP; Operating Temperature Range:-40°C to +85°C; No. of Pins:56; Supply Voltage:2.3V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins56
Weight694.790113 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency150 MHz
High Level Output Current-32 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Output Current64 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Bits20
Number of Bits per Element10
Number of Channels20
Number of Circuits2
Number of Elements2
Number of Input Lines3
Number of Output Lines1
Output Current32 mA
Output TypeTTL
PolarityNon-Inverting
Propagation Delay3.5 ns
TerminationSMD/SMT
Turn-On Delay Time1 ns
Dimensions
Height2.79 mm
Length18.41 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVTH16821DL.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet17 pages16 years ago
Newark
Datasheet17 pages15 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
DigiKey
Datasheet15 pages25 years ago
Sierra IC
Datasheet11 pages25 years ago
iiiC
Datasheet17 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago