Texas Instruments SN74ALVCH16823DLR

18-Bit Bus-Interface Flip-Flop With 3-State Outputs 56-SSOP -40 to 85
Production

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins56
Weight694.790113 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency150 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits18
Number of Bits per Element9
Number of Circuits2
Number of Elements2
Number of Input Lines9
Number of Output Lines9
Number of Outputs18
Output Current24 mA
PackagingTape & Reel (TR)
PolarityNon-Inverting
Propagation Delay3.5 ns
Turn-On Delay Time1 ns
Dimensions
Height2.79 mm
Length18.41 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16823DLR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet17 pages13 years ago
Datasheet17 pages16 years ago
Datasheet2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
Arrow Electronics
Datasheet17 pages11 years ago
Sierra IC
Datasheet10 pages25 years ago

Inventory History

3 month trend:
+3.83%

Alternate Parts

Price @ 1000
$ 1.56
$ 2.1
$ 2.1
Stock
202,396
428,534
428,534
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
9
9
9
Propagation Delay
3.5 ns
3.5 ns
3.5 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVCH16823DLR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ALVCH16823DLR provided by its distributors.

18-Bit Bus-Interface Flip-Flop With 3-State Outputs 56-SSOP -40 to 85
Cut Tape (CT) 74ALVCH16823 e4 74ALVCH flip flop 18.41mm 1.65V 4.5ns @ 3.3V 30pF 150MHz
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP T/R
Flip-Flop Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins56
Weight694.790113 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency150 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits18
Number of Bits per Element9
Number of Circuits2
Number of Elements2
Number of Input Lines9
Number of Output Lines9
Number of Outputs18
Output Current24 mA
PackagingTape & Reel (TR)
PolarityNon-Inverting
Propagation Delay3.5 ns
Turn-On Delay Time1 ns
Dimensions
Height2.79 mm
Length18.41 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16823DLR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet17 pages13 years ago
Datasheet17 pages16 years ago
Datasheet2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
Arrow Electronics
Datasheet17 pages11 years ago
Sierra IC
Datasheet10 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago