Texas Instruments SN74ALVCH16823DL

18-Bit Bus-Interface Flip-Flop With 3-State Outputs 56-SSOP -40 to 85
Production

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins56
Weight694.790113 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency150 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits18
Number of Bits per Element9
Number of Circuits2
Number of Elements2
Number of Input Lines5
Number of Output Lines1
Number of Outputs18
Output Current24 mA
PolarityNon-Inverting
Propagation Delay3.5 ns
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time1 ns
Dimensions
Height2.79 mm
Length18.41 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16823DL.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet2 pages17 years ago
Farnell
Datasheet17 pages12 years ago
Datasheet17 pages16 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
Sierra IC
Datasheet10 pages25 years ago

Inventory History

3 month trend:
-0.21%

Alternate Parts

Price @ 1000
$ 2.1
$ 1.56
$ 1.043
$ 1.087
Stock
119,832
163,188
31,166
37,055
Authorized Distributors
3
2
3
1
Case/Package
SSOP
SSOP
SOT-371
SSOP
Number of Pins
56
56
56
56
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type
Number of Elements
2
2
2
2
Number of Bits per Element
9
9
9
9
Propagation Delay
3.5 ns
3.5 ns
2.1 ns
2.7 ns
Frequency
150 MHz
150 MHz
300 MHz
300 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVCH16823DL.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74ALVCH16823DL provided by its distributors.

18-Bit Bus-Interface Flip-Flop With 3-State Outputs 56-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube
Flip-Flop Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, BUS-INTERF F/F TRI-ST, 56SSOP; Flip-Flop Type:D; Propagation Delay:3.5ns; Frequency:150MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7416823; Logic IC Family:ALVCH; Logic IC Function:18-Bit Bus Interface Flip-Flop with 3-State Outputs; Output Type:Tri State Non Inverted; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins56
Weight694.790113 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency150 MHz
High Level Output Current-24 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits18
Number of Bits per Element9
Number of Circuits2
Number of Elements2
Number of Input Lines5
Number of Output Lines1
Number of Outputs18
Output Current24 mA
PolarityNon-Inverting
Propagation Delay3.5 ns
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time1 ns
Dimensions
Height2.79 mm
Length18.41 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16823DL.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet2 pages17 years ago
Farnell
Datasheet17 pages12 years ago
Datasheet17 pages16 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
Sierra IC
Datasheet10 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago