Texas Instruments SN65HVD12DR

Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High85 °C
Data Rate1 Mbps
ESD ProtectionYes
InterfaceRS-485
Logic FunctionTransceiver
Max Junction Temperature (Tj)145 °C
Max Operating Temperature85 °C
Max Supply Current15.5 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current9 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current15.5 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD12DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet28 pages10 years ago
Datasheet28 pages10 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet8 pages19 years ago
Arrow Electronics
Datasheet28 pages12 years ago
Mouser
Datasheet25 pages16 years ago
Newark
Datasheet37 pages8 years ago
Datasheet28 pages9 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
LCSC
Datasheet37 pages2 years ago
Jameco
Datasheet26 pages16 years ago

Inventory History

3 month trend:
+7.69%

Alternate Parts

Price @ 1000
$ 1.43
$ 3.002
$ 3.002
Stock
1,683,048
1,367,771
1,367,771
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-485
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD12DR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65HVD12DR provided by its distributors.

Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
transceiver 1Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
RS485 TRANSCEIVER, 1MBPS, SOIC-8; Device Type: RS485 Transceiver; IC Interface Type: RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: SN65HVD12; SVHC: No SVHC (27-Jun-2018); RoHS Phthalates Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD12DR .
  • SN65HVD12DR.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High85 °C
Data Rate1 Mbps
ESD ProtectionYes
InterfaceRS-485
Logic FunctionTransceiver
Max Junction Temperature (Tj)145 °C
Max Operating Temperature85 °C
Max Supply Current15.5 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current9 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current15.5 mA
Operating Supply Voltage3.3 V
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD12DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet28 pages10 years ago
Datasheet28 pages10 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet8 pages19 years ago
Arrow Electronics
Datasheet28 pages12 years ago
Mouser
Datasheet25 pages16 years ago
Newark
Datasheet37 pages8 years ago
Datasheet28 pages9 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
LCSC
Datasheet37 pages2 years ago
Jameco
Datasheet26 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago