Texas Instruments SN75HVD12DR

EAR99 75HVD12 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15.5mA 72.603129mg 70ns
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High116 °C
Data Rate1 Mbps
InterfaceRS-485
Logic FunctionTransceiver
Max Junction Temperature (Tj)145 °C
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current15.5 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current15.5 mA
Operating Supply Voltage3.3 V
PackagingTape & Reel
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75HVD12DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet28 pages10 years ago
Datasheet28 pages10 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet28 pages12 years ago
Datasheet37 pages8 years ago
Datasheet23 pages17 years ago
Mouser
Datasheet25 pages16 years ago
element14 APAC
Datasheet28 pages9 years ago
Upverter
Datasheet28 pages11 years ago
element14
Datasheet25 pages14 years ago
Datasheet27 pages13 years ago
Datasheet26 pages13 years ago
Datasheet25 pages14 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
iiiC
Datasheet28 pages11 years ago
Farnell
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Datasheet25 pages15 years ago
Jameco
Datasheet26 pages15 years ago

Inventory History

3 month trend:
-99.25%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75HVD12DR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75HVD12DR provided by its distributors.

EAR99 75HVD12 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15.5mA 72.603129mg 70ns
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Ic, Transceiver, 3.3V, Smd; Device Type:Differential Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75HVD12DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75HVD12DR .
  • SN75HVD12DR.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High116 °C
Data Rate1 Mbps
InterfaceRS-485
Logic FunctionTransceiver
Max Junction Temperature (Tj)145 °C
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current15.5 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current15.5 mA
Operating Supply Voltage3.3 V
PackagingTape & Reel
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75HVD12DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet28 pages10 years ago
Datasheet28 pages10 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet28 pages12 years ago
Datasheet37 pages8 years ago
Datasheet23 pages17 years ago
Mouser
Datasheet25 pages16 years ago
element14 APAC
Datasheet28 pages9 years ago
Upverter
Datasheet28 pages11 years ago
element14
Datasheet25 pages14 years ago
Datasheet27 pages13 years ago
Datasheet26 pages13 years ago
Datasheet25 pages14 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
iiiC
Datasheet28 pages11 years ago
Farnell
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
Datasheet25 pages15 years ago
Jameco
Datasheet26 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago