Texas Instruments SN65HVD12D

Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High85 °C
Data Rate1 Mbps
ESD ProtectionYes
InterfaceRS-485
Logic FunctionTransceiver
Max Junction Temperature (Tj)145 °C
Max Operating Temperature85 °C
Max Supply Current15.5 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current9 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current15.5 mA
Operating Supply Voltage3.3 V
Output Voltage1.5 V
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD12D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet28 pages10 years ago
Datasheet28 pages12 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
Datasheet8 pages19 years ago
Newark
Datasheet28 pages10 years ago
Datasheet36 pages7 years ago
Datasheet28 pages9 years ago
Datasheet23 pages17 years ago
TME
Datasheet37 pages8 years ago
Upverter
Datasheet28 pages11 years ago
element14
Datasheet26 pages13 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet27 pages13 years ago
Farnell
Datasheet25 pages14 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet25 pages15 years ago
Datasheet21 pages15 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
iiiC
Datasheet28 pages11 years ago
Jameco
Datasheet24 pages17 years ago
DigiKey
Datasheet20 pages20 years ago

Inventory History

3 month trend:
-1.20%

Alternate Parts

Price @ 1000
$ 3.002
$ 1.43
$ 1.43
Stock
1,127,825
1,636,725
1,636,725
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-485
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD12D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65HVD12D provided by its distributors.

Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
3.3-V RS-485 TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
Logic IC Operating temperature: -40...+85 °C Series: SN65HVD12 Function: 3-State / Bus / Transceiver Manufacturer: Texas Instruments Package: SOIC-8 Technology: HVD
Rs485 Differential Trans, 65Hvd12; Device Type:Line Driver/Receiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD12D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD12D .
  • SN65HVD12D...

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High85 °C
Data Rate1 Mbps
ESD ProtectionYes
InterfaceRS-485
Logic FunctionTransceiver
Max Junction Temperature (Tj)145 °C
Max Operating Temperature85 °C
Max Supply Current15.5 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current9 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current15.5 mA
Operating Supply Voltage3.3 V
Output Voltage1.5 V
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD12D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet28 pages10 years ago
Datasheet28 pages12 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
Datasheet8 pages19 years ago
Newark
Datasheet28 pages10 years ago
Datasheet36 pages7 years ago
Datasheet28 pages9 years ago
Datasheet23 pages17 years ago
TME
Datasheet37 pages8 years ago
Upverter
Datasheet28 pages11 years ago
element14
Datasheet26 pages13 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet27 pages13 years ago
Farnell
Datasheet25 pages14 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet25 pages15 years ago
Datasheet21 pages15 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
iiiC
Datasheet28 pages11 years ago
Jameco
Datasheet24 pages17 years ago
DigiKey
Datasheet20 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago