LPRS SMA CONNECTOR

Rf/Coaxial Connector, Sma Coaxial, Solder Rohs Compliant: Yes |Lprs SMA CONNECTOR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact MaterialGold
Contact PlatingGold
MountPCB
Technical
Connector TypeCoaxial, SMA
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Frequency6 GHz
OrientationStraight
TerminationSolder

Documents

Download datasheets and manufacturer documentation for LPRS SMA CONNECTOR.

element14 APAC
Datasheet1 page12 years ago
Newark
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-71.82%

Engineering Resources

View Evaluation kits and Reference designs for LPRS SMA CONNECTOR.

Related Parts

Descriptions

Descriptions of LPRS SMA CONNECTOR provided by its distributors.

Rf/Coaxial Connector, Sma Coaxial, Solder Rohs Compliant: Yes |Lprs SMA CONNECTOR
CONNECTOR, SMA, ANTENNA; Connector Type: SMA Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG174; Contact Material: Gold Plated Contacts; Contact Plating: Gold

Manufacturer Aliases

LPRS has several brands around the world that distributors may use as alternate names. LPRS may also be known as the following names:

  • LOW POWER RADIO SOLUTIONS

Technical Specifications

Physical
Case/PackageSMA
Contact MaterialGold
Contact PlatingGold
MountPCB
Technical
Connector TypeCoaxial, SMA
Frequency6 GHz
GenderFemale
Impedance50 Ω
Max Frequency6 GHz
OrientationStraight
TerminationSolder

Documents

Download datasheets and manufacturer documentation for LPRS SMA CONNECTOR.

element14 APAC
Datasheet1 page12 years ago
Newark
Datasheet2 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant