Samtec SLW-104-01-T-S

Conn, Rcpt, 4Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec SLW-104-01-T-S .
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating7.1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating (AC)550 V
Dimensions
Depth2.54 mm
Length10.16 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SLW-104-01-T-S.

Newark
Datasheet1 page6 years ago
Technical Drawing1 page11 years ago
Electro Sonic
Datasheet1 page5 years ago
Datasheet1 page13 years ago
element14 APAC
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Upverter
Datasheet1 page11 years ago
Toby Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-41.49%

Alternate Parts

Price @ 1000
$ 0.23
$ 0.42
$ 0.42
Stock
32,961
27,419
27,419
Authorized Distributors
10
9
9
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SLW-104-01-T-S.

Related Parts

Descriptions

Descriptions of Samtec SLW-104-01-T-S provided by its distributors.

Conn, Rcpt, 4Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec SLW-104-01-T-S .
".100"" Tiger Buy™ Low Profile Socket Strip"
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Bulk
CONN, RCPT, 4POS, 1ROW, 2.54MM;
DESCRIPTION: .050 MICRO STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW-104 -01-T-S
  • SLW-104-01-T-S .
  • SLW-104-01-T-S.
  • SLW10401TS

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating7.1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating (AC)550 V
Dimensions
Depth2.54 mm
Length10.16 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SLW-104-01-T-S.

Newark
Datasheet1 page6 years ago
Technical Drawing1 page11 years ago
Electro Sonic
Datasheet1 page5 years ago
Datasheet1 page13 years ago
element14 APAC
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Upverter
Datasheet1 page11 years ago
Toby Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant