TE Connectivity 215297-4

PCB Socket, 2.54mm, 4 Way 1 Row, Strip, AMPMODU HV-100 Series | TE Connectivity 215297-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack, Green
Housing MaterialPolyester
MountPCB, Through Hole
Number of Pins4
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance12 mΩ
Contact StyleSocket
Current Rating3 A
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Schedule B8536695050
SealableNo
StackableYes
TerminationSolder
Dimensions
Contact Finish Thickness - Mating762 nm
Depth2.52 mm
Height7 mm
Lead Length3.1 mm
Length10.16 mm
PCB Thickness1.6 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 215297-4.

Burklin Elektronik
Datasheet1 page10 years ago
Datasheet5 pages8 years ago
Future Electronics
Technical Drawing1 page5 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
-7.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 215297-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 215297-4 provided by its distributors.

PCB Socket, 2.54mm, 4 Way 1 Row, Strip, AMPMODU HV-100 Series | TE Connectivity 215297-4
TOP ENTRY, SINGLE ROW AMP HV-100 RECEPTACLE Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Connector, Rcpt, 4Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Hv-100 Series; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 215297-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2152974

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack, Green
Housing MaterialPolyester
MountPCB, Through Hole
Number of Pins4
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance12 mΩ
Contact StyleSocket
Current Rating3 A
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Schedule B8536695050
SealableNo
StackableYes
TerminationSolder
Dimensions
Contact Finish Thickness - Mating762 nm
Depth2.52 mm
Height7 mm
Lead Length3.1 mm
Length10.16 mm
PCB Thickness1.6 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 215297-4.

Burklin Elektronik
Datasheet1 page10 years ago
Datasheet5 pages8 years ago
Future Electronics
Technical Drawing1 page5 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago