Samtec CES-104-01-T-S

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
Current Rating1 A
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)333 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating333 V
Dimensions
Depth3.05 mm
Length10.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec CES-104-01-T-S.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page10 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Master Electronics
Datasheet1 page5 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page16 years ago
Toby Electronics
Datasheet1 page5 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-4.93%

Alternate Parts

Price @ 1000
$ 0.26
$ 0.71
$ 0.71
Stock
66,227
11,565
11,565
Authorized Distributors
10
11
11
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec CES-104-01-T-S.

Related Parts

Descriptions

Descriptions of Samtec CES-104-01-T-S provided by its distributors.

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
".100"" Closed Entry Low Profile Socket Strip"
Board-Board Connector Socket, 4 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Connector Mounting:Through Hole Mount; Product Range:Ces Series; Gender:Receptacle Rohs Compliant: Yes |Samtec CES-104-01-T-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES10401TS

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
Current Rating1 A
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)333 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating333 V
Dimensions
Depth3.05 mm
Length10.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec CES-104-01-T-S.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page10 years ago
Farnell
Datasheet1 page9 years ago
Datasheet1 page16 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Master Electronics
Datasheet1 page5 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page16 years ago
Toby Electronics
Datasheet1 page5 years ago
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant