Samtec SLW-104-01-S-S

SAMTEC SLW-104-01-S-S Board-To-Board Connector, SLW Series, 4 Contacts, Receptacle, 2.54 mm, Through Hole, 1 Rows
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating7.1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth2.54 mm
Length10.16 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SLW-104-01-S-S.

Newark
Technical Drawing1 page11 years ago
Datasheet1 page11 years ago
Samtec
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page9 years ago
Toby Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
+17.57%

Alternate Parts

Price @ 1000
$ 0.44
$ 0.42
$ 0.42
Stock
31,253
27,419
27,419
Authorized Distributors
8
9
9
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SLW-104-01-S-S.

Related Parts

Descriptions

Descriptions of Samtec SLW-104-01-S-S provided by its distributors.

SAMTEC SLW-104-01-S-S Board-To-Board Connector, SLW Series, 4 Contacts, Receptacle, 2.54 mm, Through Hole, 1 Rows
".100"" Tiger Buy™ Low Profile Socket Strip"
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Bulk
CONN SCKT STRP SKT 4 POS 2.54MM SLDR ST TH
Socket, 2.54Mm, 1X4 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Connector Mounting:Through Hole Mount; Product Range:Slw Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SLW-104-01-S-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW10401SS

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating7.1 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth2.54 mm
Length10.16 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SLW-104-01-S-S.

Newark
Technical Drawing1 page11 years ago
Datasheet1 page11 years ago
Samtec
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page9 years ago
Toby Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant