Vishay SI7489DP-T1-GE3

Si7489DP Series 100 V 0.041 Ohm SMT P-Channel MOSFET - PowerPAK SO-8
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7489DP-T1-GE3.

Upverter

Datasheet13 pages7 years ago
Technical Drawing1 page14 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-40.70%

CAD Models

Download Vishay SI7489DP-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.596
Stock
421,631
316,639
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
-100 V
-100 V
Continuous Drain Current (ID)
28 A
28 A
Threshold Voltage
-3 V
-3 V
Rds On Max
41 mΩ
41 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
5.2 W
5.2 W
Input Capacitance
4.6 nF
4.6 nF

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRF7241TRPBF
MOSFET, Power;P-Ch;VDSS -40V;RDS(ON) 25Milliohms;ID -6.2A;SO-8;PD 2.5W;VGS +/-2
onsemiFDS5351
N-Channel PowerTrench® MOSFET 60V, 6.1A, 35mΩ
onsemiFDS6986AS
Transistor MOSFET Array Dual N-CH 30V 6.5A/7.9A 8-Pin SOIC T/R
InfineonIRF7241PBF
MOSFET, Power;P-Ch;VDSS -40V;RDS(ON) 25Milliohms;ID -6.2A;SO-8;PD 2.5W;VGS +/-2
N-Channel 60 V 0.04 Ohms Surface Mount Power Mosfet - SOIC-8
Single N-Channel 150 V 0.045 Ohm Surface Mount Power Mosfet - PowerPAK SO-8

Descriptions

Descriptions of Vishay SI7489DP-T1-GE3 provided by its distributors.

Si7489DP Series 100 V 0.041 Ohm SMT P-Channel MOSFET - PowerPAK SO-8
Power MOSFET, P Channel, 100 V, 28 A, 0.033 ohm, PowerPAK SO, Surface Mount
P CHANNEL MOSFET, -100V, 28A, SOIC; TRAN; P CHANNEL MOSFET, -100V, 28A, SOIC; Transistor Polarity:P Channel; Continuous Drain Current Id:-28A; Drain Source Voltage Vds:-100V; On Resistance Rds(on):47mohm; Rds(on) Test Vo
P Channel Mosfet, -100V, 28A, Soic, Full Reel; Channel Type:P Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:28A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:3Vrohs Compliant: No |Vishay SI7489DP-T1-GE3.
MOSFET, P CH, 100V, 28A, POWERPAK; Transistor Polarity:P Channel; Continuous Drain Current Id:-28A; Drain Source Voltage Vds:-100V; On Resistance Rds(on):0.033ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:83W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7489DP-T1-GE3.
  • SI7489DPT1GE3