onsemi FDS6986AS

Transistor MOSFET Array Dual N-CH 30V 6.5A/7.9A 8-Pin SOIC T/R
$ 0.402
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6986AS.

Newark

Datasheet11 pages5 years ago

IHS

Future Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
+6.95%

CAD Models

Download onsemi FDS6986AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.402
$ 0.543
Stock
1,260,825
644,329
Authorized Distributors
4
2
Mount
Surface Mount
-
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
6.5 A
6.5 A
Threshold Voltage
1.7 V
-
Rds On Max
29 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
900 mW
2 W
Input Capacitance
720 pF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-29
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemiFDS8884
onsemi N-Channel Enhancement MOSFET PowerTrench Series Vds=30V 8.5A SOIC Package SMD 8-Pin
onsemiFDS6982AS
Transistor MOSFET Array Dual N-CH 30V 6.3A/8.6A 8-Pin SOIC T/R
onsemiFDS6900AS
Transistor MOSFET Array Dual N-CH 30V 8.2A/6.9A 8-Pin SOIC T/R
InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
InfineonIRF8313PBF
Single N-Channel 30 V 2 W 6 nC Hexfet Power Mosfet Surface Mount - SOIC-8
Single N-Channel 30 V 14 mOhm Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS6986AS provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 6.5A/7.9A 8-Pin SOIC T/R
Avnet Japan
MOSFET, DUAL N-CH, 30V, 7.9A, SOIC-8; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:7.9A; Source Voltage Vds:30V; On
2W ±16 @ Q 1|±20 @ Q 2 3V@ 250uA 17nC@ 10V 2individualNChannel 30V 29mΩ@ 6.5A,10V 6.5A,7.9A 720pF@10V SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
MOSFET, DUAL, N, SMD, SO-8; Transistor Type:PowerTrench; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:6.5A; Resistance, Rds On:29mohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1.9V; Case Style:SOIC; Termination Type:SMD; Current, Id Cont N Channel 2:6.5A; Current, Id Cont N Channel 3:7.9A; Current, Idm Pulse N Channel 2:20A; Current, Idm Pulse N Channel 3:30A; No. of Pins:8; Power Dissipation:2W; Resistance, Rds on N Channel 1:0.020ohm; Resistance, Rds on N Channel 2:0.029ohm; Transistors, No. of:1; Voltage, Vds Max:30V
The FDS6986AS is designed to replace two single SO-8 MOSFETs and Schottky diode in synchronous DC:DC power supplies that provide various peripheral voltages for notebook computers and other battery powered electronic devices. FDS6986AS contains two unique 30V, N-channel, logic level, PowerTrenchMOSFETs designed to maximize power conversion efficiency.The high-side switch (Q1) is designed with specific emphasis on reducing switching losses while the lowside switch (Q2) is optimized to reduce conductionlosses. Q2 also includes an integrated Schottky diode using Fairchild’s monolithic SyncFET technology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6986AS.