Vishay SI7450DP-T1-GE3

Trans MOSFET N-CH 200V 5.3A 8-Pin PowerPAK SOIC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)3.2 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance65 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.9 W
Manufacturer Package IdentifierS17-0173-Single
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation1.9 W
Rds On Max80 mΩ
Resistance80 mΩ
Rise Time20 ns
Schedule B8541290080
Threshold Voltage4.5 V
Turn-Off Delay Time32 ns
Turn-On Delay Time14 ns
Dimensions
Height1.04 mm
Length4.9 mm
Width5.89 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI7450DP-T1-GE3.

Factory Futures
Datasheet11 pages11 years ago
Datasheet5 pages15 years ago
Newark
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
element14 APAC
Datasheet7 pages10 years ago
Datasheet7 pages9 years ago
Future Electronics
Datasheet11 pages10 years ago
iiiC
Datasheet11 pages11 years ago
Farnell
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-7.99%

Alternate Parts

Price @ 1000
$ 1.306
$ 1.321
$ 1.321
Stock
393,436
803,566
803,566
Authorized Distributors
12
9
9
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
-
-
Drain to Source Voltage (Vdss)
200 V
200 V
200 V
Continuous Drain Current (ID)
3.2 A
3.2 A
3.2 A
Threshold Voltage
4.5 V
2 V
2 V
Rds On Max
80 mΩ
80 mΩ
80 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
1.9 W
1.9 W
1.9 W
Input Capacitance
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI7450DP-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI7450DP-T1-GE3 provided by its distributors.

Trans MOSFET N-CH 200V 5.3A 8-Pin PowerPAK SOIC
Single N-Channel 200 V 0.08 O 42 nC Surface Mount Power Mosfet - PowerPAK SO-8
N-CHANNEL 200-V (D-S) MOSFET Power Field-Effect Transistor, 3.2A I(D), 200V, 0.09ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N Ch Mosfet; Channel Type:N Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:3.2A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4.5V; Power Dissipation:1.9W Rohs Compliant: No |Vishay SI7450DP-T1-GE3.
MOSFET,N CH,200V.3.2A,PPSO8; Transistor Polarity:N; Max Current Id:3.2A; Max Voltage Vds:200V; On State Resistance:5ohm; Rds Measurement Voltage:10V; Max Voltage Vgs:20V; Power Dissipation:1.9W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC PowerPAK; No. of Pins:8; Case Style:SOIC PowerPAK; Cont Current Id:3.2A; Current Temperature:25°C; External Depth:5.26mm; External Length / Height:1.2mm; External Width:6.2mm; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:1.8°C/W; Max Junction Temperature Tj:150°C; Max On State Resistance:0.080ohm; Min Junction Temperature, Tj:-55°C; Min Voltage Vgs th:2V; N-channel Gate Charge:42nC; Power Dissipation Pd:1.9W; Pulse Current Idm:40A; Termination Type:SMD; Transistor Type:MOSFET; Typ Voltage Vds:200V; Typ Voltage Vgs th:4.5V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7450DP-T1-GE3.
  • SI7450DPT1GE3

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Continuous Drain Current (ID)3.2 A
Drain to Source Breakdown Voltage200 V
Drain to Source Resistance65 mΩ
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time20 ns
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.9 W
Manufacturer Package IdentifierS17-0173-Single
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation1.9 W
Rds On Max80 mΩ
Resistance80 mΩ
Rise Time20 ns
Schedule B8541290080
Threshold Voltage4.5 V
Turn-Off Delay Time32 ns
Turn-On Delay Time14 ns
Dimensions
Height1.04 mm
Length4.9 mm
Width5.89 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI7450DP-T1-GE3.

Factory Futures
Datasheet11 pages11 years ago
Datasheet5 pages15 years ago
Newark
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
element14 APAC
Datasheet7 pages10 years ago
Datasheet7 pages9 years ago
Future Electronics
Datasheet11 pages10 years ago
iiiC
Datasheet11 pages11 years ago
Farnell
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago