📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay SI7846DP-T1-E3

Single N-Channel 150 V 0.05 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8
$ 1.43
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI7846DP-T1-E3.

Upverter

Technical Drawing1 page13 years ago

Farnell

Newark

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-22.99%

CAD Models

Download Vishay SI7846DP-T1-E3 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.392
Stock
1,128,496
139,106
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
-
Drain to Source Voltage (Vdss)
150 V
150 V
Continuous Drain Current (ID)
4 A
4 A
Threshold Voltage
4.5 V
-
Rds On Max
50 mΩ
50 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.9 W
-
Input Capacitance
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

onsemiFDS2572
N-Channel UltraFET® Trench MOSFET 150V, 4.9A, 47mΩ
SI7898DP-T1-E3 N-CHANNEL MOSFET TRANSISTOR, 3 A, 150 V, 8-PIN SOIC
N-Channel 150 V 85 mO 17 nC Surface Mount Power Mosfet - PowerPAK SO-8

Descriptions

Descriptions of Vishay SI7846DP-T1-E3 provided by its distributors.

Single N-Channel 150 V 0.05 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8
Trans MOSFET N-CH 150V 4A Automotive 8-Pin PowerPAK SO T/R / MOSFET N-CH 150V 4A PPAK SO-8
N-CHANNEL 150-V (D-S) MOSFET Power Field-Effect Transistor, 4A I(D), 150V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET TRANSISTOR; Transistor Polarity:N Channel; Continuous Drain Current Id:6.7A; Drain Source Voltage Vds:150V; On Resistance Rds(on):50mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:1.9W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; Current Id Max:24.5A; Package / Case:SOIC-8; Voltage Vds Typ:150V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
Mosfet, N Channel, 150V, 0.041Ohm, 4A, Powerpak So, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:150V; Continuous Drain Current Id:4A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Power Dissipation:1.9Wrohs Compliant: No |Vishay SI7846DP-T1-E3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI7846DP-T1-E3.
  • SI7846DPT1E3