Vishay SI4848DY-T1-GE3

N-Channel 150 V 0.085 Ohm 1.5 W Surface Mount Power Mosfet - SOIC-8
$ 0.744
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI4848DY-T1-GE3.

ODG (Origin Data Global)

Datasheet7 pages7 years ago

Newark

element14 APAC

Farnell

element14

Inventory History

3 month trend:
+118%

CAD Models

Download Vishay SI4848DY-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 0.775
Stock
467,219
852,470
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SO
Drain to Source Voltage (Vdss)
150 V
150 V
Continuous Drain Current (ID)
2.7 A
2.7 A
Threshold Voltage
2 V
2 V
Rds On Max
85 mΩ
85 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.5 W
1.5 W
Input Capacitance
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-28
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

SI7898DP-T1-E3 N-CHANNEL MOSFET TRANSISTOR, 3 A, 150 V, 8-PIN SOIC
N-Channel 150 V 85 mO 17 nC Surface Mount Power Mosfet - PowerPAK SO-8
1.56W(Ta) 20V 2V@ 250¦ÌA (Min) 36nC@ 10 V 1N 150V 50m¦¸@ 5A,10V 3.5A SOIC-8 1.75mm
3 A 150 V 0.095 ohm N-CHANNEL Si POWER MOSFET MS-012AA
onsemiFDS2582
N-Channel PowerTrench® MOSFET 150V, 4.1A, 66mΩ
onsemiFDS86242
Single N-Channel 150 V 2.5 W 13 nC Silicon Surface Mount Mosfet - SOIC-8

Descriptions

Descriptions of Vishay SI4848DY-T1-GE3 provided by its distributors.

N-Channel 150 V 0.085 Ohm 1.5 W Surface Mount Power Mosfet - SOIC-8
Trans MOSFET N-CH 150V 2.7A 8-Pin SOIC N T/R
Power Field-Effect Transistor, 2.7A I(D), 150V, 0.085ohm, 1-Element, N-Channel, Silicon, Trench Mosfet FET, MS-012AA
MOSFET SI4848DY N 0.085R 150V 3.7A
MOSFET, N-CH, 150V, 2.7A, NSOIC;
Vishay NMOS, Vds=150 V, 2.7 A, SOIC, , 8
N Ch Mosfet; Channel Type:N Channel; Drain Source Voltage Vds:150V; Continuous Drain Current Id:2.7A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Power Dissipation:1.5W Rohs Compliant: No |Vishay SI4848DY-T1-GE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI4848DY-T1-GE3.
  • SI4848DYT1GE3