onsemi FDS86242

Single N-Channel 150 V 2.5 W 13 nC Silicon Surface Mount Mosfet - SOIC-8
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS86242.

IHS

Datasheet8 pages5 years ago
Datasheet6 pages18 years ago

Master Electronics

Upverter

Newark

onsemi

Inventory History

3 month trend:
+1.28%

CAD Models

Download onsemi FDS86242 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiFDS86252
FDS86252 Series 150 V 4.5 A 55 mOhm N-Channel PowerTrench MOSFET - SOIC-8
onsemiFDS2582
N-Channel PowerTrench® MOSFET 150V, 4.1A, 66mΩ
InfineonIRF7815PBF
HEXFET Power MOSFET Small Signal Field-Effect Transistor
InfineonIRF6217TRPBF
Single P-Channel 150 V 2.4 Ohm 9 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF6216TRPBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.24Ohm;ID -2.2A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS86267P
P-Channel Shielded Gate PowerTrench® MOSFET -150V, -2.2A, 255mΩ

Descriptions

Descriptions of onsemi FDS86242 provided by its distributors.

Single N-Channel 150 V 2.5 W 13 nC Silicon Surface Mount Mosfet - SOIC-8
N-Channel PowerTrench® MOSFET 150V, 4.1A, 67mΩ
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been optimized for rDS(on), switching performance and ruggedness.
MOSFET, N CH, 150V, 4.1A, 8SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id:4.1A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.0563ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.5V; Power Dissipation Pd:5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:20A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS86242.