Vishay SI2316BDS-T1-E3

Single N-Channel 30 V 0.05 Ohms Surface Mount Power Mosfet - SOT-23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)3.9 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance50 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time65 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance350 pF
Max Operating Temperature150 °C
Max Power Dissipation1.14 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation1.25 W
Rds On Max80 mΩ
Resistance50 mΩ
Rise Time65 ns
Schedule B8541290080
Turn-Off Delay Time11 ns
Turn-On Delay Time20 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2316BDS-T1-E3.

_legacy Avnet
Datasheet9 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Arrow Electronics
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
iiiC
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+10.10%

Alternate Parts

Price @ 1000
$ 0.243
$ 0.232
$ 0.232
Stock
588,108
708,430
708,430
Authorized Distributors
10
9
9
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
3.9 A
4.5 A
4.5 A
Threshold Voltage
-
3 V
3 V
Rds On Max
80 mΩ
50 mΩ
50 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
1.25 W
-
-
Input Capacitance
350 pF
350 pF
350 pF

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI2316BDS-T1-E3.

Related Parts

Descriptions

Descriptions of Vishay SI2316BDS-T1-E3 provided by its distributors.

Single N-Channel 30 V 0.05 Ohms Surface Mount Power Mosfet - SOT-23
N-CHANNEL 30-V (D-S) MOSFET | Siliconix / Vishay SI2316BDS-T1-E3
Trans MOSFET N-CH 30V 3.9A 3-Pin TO-236 T/R
Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:3.9A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Power Dissipation:1.66W; No. Of Pins:3Pins Rohs Compliant: No |Vishay SI2316BDS-T1-E3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2316BDS-T1-E3.

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)3.9 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance50 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time65 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance350 pF
Max Operating Temperature150 °C
Max Power Dissipation1.14 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation1.25 W
Rds On Max80 mΩ
Resistance50 mΩ
Rise Time65 ns
Schedule B8541290080
Turn-Off Delay Time11 ns
Turn-On Delay Time20 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2316BDS-T1-E3.

_legacy Avnet
Datasheet9 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Arrow Electronics
Datasheet9 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
iiiC
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago