Vishay SI2307CDS-T1-GE3

Single P-Channel 30 V 88 mOhms Surface Mount Power Mosfet - SOT-23-3
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)-2.7 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance73 mΩ
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationSingle
Fall Time40 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance340 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.1 W
Min Operating Temperature-55 °C
Nominal Vgs-3 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation1.1 W
Rds On Max88 mΩ
Resistance88 MΩ
Rise Time40 ns
Schedule B8541290080
Threshold Voltage-3 V
Turn-Off Delay Time17 ns
Turn-On Delay Time5.5 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2307CDS-T1-GE3.

element14 APAC
Datasheet9 pages11 years ago
Datasheet6 pages14 years ago
Farnell
Datasheet9 pages10 years ago
Datasheet9 pages9 years ago
Future Electronics
Datasheet8 pages3 years ago
Newark
Datasheet8 pages3 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
TME
Datasheet9 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago

Inventory History

3 month trend:
-14.79%

Alternate Parts

Price @ 1000
$ 0.184
$ 0.196
$ 0.196
Stock
3,884,490
853,878
853,878
Authorized Distributors
14
7
7
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
-30 V
-30 V
-30 V
Continuous Drain Current (ID)
-2.7 A
-2.7 A
-2.7 A
Threshold Voltage
-3 V
-
-
Rds On Max
88 mΩ
88 mΩ
88 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
1.1 W
1.1 W
1.1 W
Input Capacitance
340 pF
340 pF
340 pF

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI2307CDS-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI2307CDS-T1-GE3 provided by its distributors.

Single P-Channel 30 V 88 mOhms Surface Mount Power Mosfet - SOT-23-3
Small Signal Field-Effect Transistor, 1.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
P CHANNEL MOSFET, -30V, 2.7A TO-236, FUL; P CHANNEL MOSFET, -30V, 2.7A TO-236, FULL REEL; Transistor Polarity: P Channel; Continuous Drain Current Id: -2.7A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.138ohm; Rds(on) Test Voltage Vgs: 20V; Threshold Voltage Vgs: -3V
MOSFET, P-CH, 30V, 3.5A, SOT23; Transistor Polarity:P Channel; Drain Source Voltage Vds:-30V; On Resistance Rds(on):73mohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:1.1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:-3.5A; Power Dissipation Pd:1.1W; Voltage Vgs Max:20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2307CDS-T1-GE3.
  • SI2307CDS-T1GE3
  • SI2307CDST1GE3

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)-2.7 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance73 mΩ
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationSingle
Fall Time40 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance340 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.1 W
Min Operating Temperature-55 °C
Nominal Vgs-3 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation1.1 W
Rds On Max88 mΩ
Resistance88 MΩ
Rise Time40 ns
Schedule B8541290080
Threshold Voltage-3 V
Turn-Off Delay Time17 ns
Turn-On Delay Time5.5 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2307CDS-T1-GE3.

element14 APAC
Datasheet9 pages11 years ago
Datasheet6 pages14 years ago
Farnell
Datasheet9 pages10 years ago
Datasheet9 pages9 years ago
Future Electronics
Datasheet8 pages3 years ago
Newark
Datasheet8 pages3 years ago
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
TME
Datasheet9 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago