Vishay SI2300DS-T1-GE3

Single N-Channel 30 V 68 mO 3 nC Surface Mount Power Mosfet - SOT-23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)3.1 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance55 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time11 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance320 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.7 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation1.1 W
Rds On Max68 mΩ
Resistance68 MΩ
Rise Time15 ns
Schedule B8541290080
Threshold Voltage600 mV
Turn-Off Delay Time15 ns
Turn-On Delay Time5 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2300DS-T1-GE3.

RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago
Newark
Datasheet10 pages8 years ago
Datasheet10 pages9 years ago
Farnell
Datasheet10 pages10 years ago
Datasheet10 pages9 years ago
Datasheet10 pages10 years ago

Inventory History

3 month trend:
+1090%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI2300DS-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI2300DS-T1-GE3 provided by its distributors.

Single N-Channel 30 V 68 mO 3 nC Surface Mount Power Mosfet - SOT-23
Trans MOSFET N-CH 30V 3.1A 3-Pin SOT-23 T/R / MOSFET N-CH 30V 3.6A SOT-23
MOSFET N-CH 30V 3.6A SOT-23 | Siliconix / Vishay SI2300DS-T1-GE3
N-Channel 30 V (D-S) MOSFET Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Mosfet, N Channel, 30V, 3.6A, Sot-23-3, Full Reel; Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:3.6A; On Resistance Rds(On):0.055Ohm; Transistor Mounting:surface Mount; No. Of Pins:3Pins Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2300DS-T1-GE3.
  • SI2300DST1GE3

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)3.1 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance55 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time11 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance320 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.7 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingDigi-Reel®
Power Dissipation1.1 W
Rds On Max68 mΩ
Resistance68 MΩ
Rise Time15 ns
Schedule B8541290080
Threshold Voltage600 mV
Turn-Off Delay Time15 ns
Turn-On Delay Time5 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2300DS-T1-GE3.

RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago
Newark
Datasheet10 pages8 years ago
Datasheet10 pages9 years ago
Farnell
Datasheet10 pages10 years ago
Datasheet10 pages9 years ago
Datasheet10 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago