Vishay SI2304BDS-T1-GE3

Single N-Channel 30 V 0.07 Ohm 0.75 W Surface Mount Power Mosfet - SOT-23-3
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)2.6 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance55 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time12.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance225 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation750 mW
Rds On Max70 mΩ
Resistance70 mΩ
Rise Time12.5 ns
Schedule B8541290080
Threshold Voltage2.25 V
Turn-Off Delay Time19 ns
Turn-On Delay Time7.5 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2304BDS-T1-GE3.

Newark
Datasheet8 pages8 years ago
Datasheet2 pages17 years ago
_legacy Avnet
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages11 years ago
Farnell
Datasheet8 pages9 years ago
iiiC
Datasheet8 pages11 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Upverter
Technical Drawing1 page16 years ago

Inventory History

3 month trend:
-4.62%

Alternate Parts

Price @ 1000
$ 0.167
$ 0.175
$ 0.175
Stock
1,011,598
2,022,985
2,022,985
Authorized Distributors
10
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
2.6 A
2.6 A
2.6 A
Threshold Voltage
2.25 V
1.5 V
1.5 V
Rds On Max
70 mΩ
70 mΩ
70 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
750 mW
750 mW
750 mW
Input Capacitance
225 pF
225 pF
225 pF

Engineering Resources

View Evaluation kits and Reference designs for Vishay SI2304BDS-T1-GE3.

Related Parts

Descriptions

Descriptions of Vishay SI2304BDS-T1-GE3 provided by its distributors.

Single N-Channel 30 V 0.07 Ohm 0.75 W Surface Mount Power Mosfet - SOT-23-3
Trans MOSFET N-CH 30V 2.6A 3-Pin SOT-23 T/R
30V 3.2A 750mW 70m´Î@10V2.5A 3V@250Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
N CHANNEL MOSFET, 30V, 3.2A, TO-236; Tra; N CHANNEL MOSFET, 30V, 3.2A, TO-236; Transistor Polarity:N Channel; Continuous Drain Current Id:3.2A; Drain Source Voltage Vds:30V; On Resistance Rds(on):105mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs:3V; No. of Pins:3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2304BDS-T1-GE3.

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)2.6 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance55 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time12.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance225 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation750 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation750 mW
Rds On Max70 mΩ
Resistance70 mΩ
Rise Time12.5 ns
Schedule B8541290080
Threshold Voltage2.25 V
Turn-Off Delay Time19 ns
Turn-On Delay Time7.5 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay SI2304BDS-T1-GE3.

Newark
Datasheet8 pages8 years ago
Datasheet2 pages17 years ago
_legacy Avnet
Datasheet8 pages11 years ago
Future Electronics
Datasheet8 pages11 years ago
Farnell
Datasheet8 pages9 years ago
iiiC
Datasheet8 pages11 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Upverter
Technical Drawing1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago