📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay SI2307BDS-T1-GE3

Si2307BDS Series 30 V 2.5 A Surface Mount P-Channel Mosfet - SOT-23-3 (TO-236)
$ 0.262
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2307BDS-T1-GE3.

IHS

Datasheet8 pages4 years ago

_legacy Avnet

Future Electronics

TME

Farnell

Inventory History

3 month trend:
-0.50%

Alternate Parts

Price @ 1000
$ 0.262
$ 0.283
Stock
154,086
1,520,746
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
Drain to Source Voltage (Vdss)
30 V
-30 V
Continuous Drain Current (ID)
2.5 A
2.5 A
Threshold Voltage
-
-3 V
Rds On Max
78 mΩ
78 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
750 mW
750 mW
Input Capacitance
380 pF
380 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Single N-Channel 30 V 0.07 Ohm 0.75 W Surface Mount Power Mosfet - SOT-23-3
Trans MOSFET N-CH 30V 3.16A 3-Pin SOT-23 T/R
Power MOSFET, P Channel, 30 V, 3.5 A, 88 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount

Descriptions

Descriptions of Vishay SI2307BDS-T1-GE3 provided by its distributors.

Si2307BDS Series 30 V 2.5 A Surface Mount P-Channel Mosfet - SOT-23-3 (TO-236)
Trans MOSFET P-CH 30V 2.5A 3-Pin SOT-23 T/R
30V 2.5A 750mW 78m´Î@10V3.2A 3V@250Ã×A P Channel SOT-23(SOT-23-3) MOSFETs ROHS
Power Field-Effect Transistor, 2.5A I(D), 30V, 0.078ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, P, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:3.2A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):78mohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:750mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; SVHC:No SVHC (20-Jun-2011); Current Id Max:-2.5A; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Power Dissipation Pd:750mW; Power Dissipation Pd:750mW; Rise Time:12ns; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:-20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V; Voltage Vgs th Min:1V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertechnologies
  • Vishay Intertech
  • Vishay General Semiconductor - Diodes Division
  • VSHAY
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY ELECTRO-FILMS
  • Vishay Intertechnology Inc.