Osram Opto SFH 213 FA

Photodiode PIN Module 900nm 0.59A/W Sensitivity 2-Pin T-1 3/4 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Dark Current1 nA
Diode TypePIN
Fall Time5 ns
Forward Current80 mA
Forward Voltage1.3 V
Max Operating Temperature100 °C
Max Reverse Voltage (DC)50 V
Min Operating Temperature-40 °C
PackagingBulk
Peak Wavelength850 nm
Power Dissipation150 mW
Response Time5 ns
Reverse Breakdown Voltage50 V
Reverse Voltage20 V
Rise Time5 ns
Schedule B8541406010
Viewing Angle20 °
Wavelength900 nm
Dimensions
Height8.6 mm
Length5.7 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 213 FA.

Farnell
Datasheet9 pages8 years ago
Datasheet6 pages24 years ago
Datasheet43 pages23 years ago
Datasheet5 pages25 years ago
Burklin Elektronik
Datasheet13 pages5 years ago
Newark
Datasheet11 pages8 years ago
Megastar
Datasheet9 pages8 years ago
TME
Datasheet11 pages10 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Inventory History

3 month trend:
+26.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto SFH 213 FA.

Related Parts

Descriptions

Descriptions of Osram Opto SFH 213 FA provided by its distributors.

Photodiode PIN Module 900nm 0.59A/W Sensitivity 2-Pin T-1 3/4 T/R
Silicon PIN Photodiode, -40 to 100 °C, 5.7 x 5.7 x 8.6 mm
Osram Opto SCT
IR-photodiode Photoelectric current: 65...90 uA Package: 5 mm Wavelength of max. photosensitivity: 900 nm
Opto SFH 213 FA IR Si Photodiode, 10 deg, Through Hole 5mm package | Osram Opto Semiconductors SFH 213 FA
Photodiode SFH213-FA; 5mm; voltage 50V; Id=1nA; IL=90uA;; 150mW; working temperature -40°C +100°C; wavelenght 880nm;
IR-Diode 900nm 150mW 10° 5mm SFH 213 FA
SI-PIN-FOTODIODE 20DEG, FILTER
SENSOR PHOTODIODE 900NM RADIAL

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q62702-P1671
  • Q62702P1671
  • SFH213 FA
  • SFH213-FA
  • SFH213-FA.
  • SFH213FA

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Dark Current1 nA
Diode TypePIN
Fall Time5 ns
Forward Current80 mA
Forward Voltage1.3 V
Max Operating Temperature100 °C
Max Reverse Voltage (DC)50 V
Min Operating Temperature-40 °C
PackagingBulk
Peak Wavelength850 nm
Power Dissipation150 mW
Response Time5 ns
Reverse Breakdown Voltage50 V
Reverse Voltage20 V
Rise Time5 ns
Schedule B8541406010
Viewing Angle20 °
Wavelength900 nm
Dimensions
Height8.6 mm
Length5.7 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 213 FA.

Farnell
Datasheet9 pages8 years ago
Datasheet6 pages24 years ago
Datasheet43 pages23 years ago
Datasheet5 pages25 years ago
Burklin Elektronik
Datasheet13 pages5 years ago
Newark
Datasheet11 pages8 years ago
Megastar
Datasheet9 pages8 years ago
TME
Datasheet11 pages10 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant