Osram Opto SFH 203 FA

PIN IR photodiode; 5mm; 750-1100nm; 150mW; 20°; λp max:900nm; 1mm2

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
475-1075-ND 19,513 Buy Now »
USD
0.650 0.507 0.362 0.226 0.226
Arrow
SFH 203 FA 4,982 Buy Now »
USD
0.207 0.206 0.203 0.203 0.203
Verical 3
SFH 203 FA 19,880 Buy Now »
USD
0.203 0.203
SFH 203 FA 6,982 Buy Now »
USD
0.206 0.206
SFH 203 FA 12,000 Buy Now »
USD
0.208 0.208
Newark
01M8805 80 Buy Now »
USD
0.318 0.318 0.318 0.318 0.318
Mouser
720-SFH203FA 12,856 Buy Now »
USD
0.650 0.506 0.362 0.226 0.226
Chip One Stop Global 2
C1S543900047396 206 Buy Now »
USD
0.643 0.325 0.325 0.325
C1S543900053096 6,982 Buy Now »
USD
0.264 0.224 0.208 0.208
Avnet
SFH203FA 0 ··
USD
0.251 0.246 0.221 0.221 0.221
Farnell
1212743 1,217 Buy Now »
GBP
0.227 0.227 0.203 0.182 0.182
element14 APAC
1212743 2,754 Buy Now »
SGD
1.02 0.792 0.567 0.381 0.381
Avnet Europe
SFH203FA 369,000 Buy Now »
USD
0.200
Schukat
SFH203FA 9,925 Buy Now »
EUR
0.235 0.188 0.188
Rutronik
IR3353 22,450 Buy Now »
USD
0.250 0.206
Distrelec
SFH 203 FA 641 Buy Now »
EUR
0.300 0.300 0.290 0.240 0.240
Avnet Asia
SFH 203 FA 0 ··
USD
0.286
RS Components
195697 6,799 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SFH203FA 18,023 Buy Now »
USD
1.43 1.14 0.427 0.370 0.314
Abtronics
SFH203FA 5,930 ··
STLAA.com
SFH203FA ··
Ewing Components
SFH203FA 26,900 Send RFQ »
GreenTree Electronics
Q62702-P0956 41,340 Send RFQ »
TME
SFH203FA 898 Buy Now »
USD
0.483 0.387 0.282 0.236 0.236
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SFH 203 FA Contact ··

Descriptions

Photodiode PIN Chip 900nm 0.59A/W Sensitivity 2-Pin T-1 3/4 T/R
Avnet
Photodiode PIN Chip 900nm 0.59A/W Sensitivity 2-Pin T-1 3/4 T/R
Avnet Europe
PIN IR photodiode; 5mm; 750-1100nm; 150mW; 20°; λp max:900nm; 1mm2
TME
IR-photodiode [Osram Semiconductors] SFH 203 FA IR-photodiode
Distrelec
Photodiode PIN Chip 900nm 0.59A/W Sensitivity 2-Pin T-1 3/4 T/R
Avnet Asia
PHOTODIODE, IR FILTERED
element14 APAC
SI-PIN-PHOTODIODE WITH FILTER
Rutronik
PHOTODIODE, IR FILTERED
Farnell
DIODE, PHOTO, 900NM, 20 , T-1 3/4
Newark
PIN photodiode daylight filter SFH203FA
RS Components
PHOTODIODE 900NM 5MM W/FILTER
Digi-Key
Photodiode PIN Chip 900nm 0.59A/W Sensitivity 2-Pin T-1 3/4 T/R
Verical
Photodiode PIN Chip 900nm 0.59A/W Sensitivity 2-Pin T-1 3/4 T/R
Chip One Stop Global
PIN Photodiode Black 50µA 5mm
Schukat

Technical Specifications

Size-Diameter 5.7 mm
RoHS Compliant
Rise Time 5 ns
Lead Length 28 mm
Viewing Angle 40 °
Packaging Bulk
Housing Material Plastic
Wavelength 900 nm
Peak Wavelength 850 nm
Mounting Type Through Hole
Forward Voltage 1.3 V
Number of Pins 2
Size-Height 8.6 mm
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 9 pages 1 year ago
Datasheet 6 pages 5 years ago
Datasheet 5 pages 18 years ago
Datasheet 43 pages 16 years ago
Datasheet 5 pages
Factory Futures
Datasheet 6 pages 17 years ago
TME
Datasheet 5 pages
iiiC
Datasheet 6 pages 5 years ago
Newark
Datasheet 6 pages 17 years ago

Images

Alternate Names

OSRAM OPTO SEMICONDUCTORS SFH 203 FA
OSRAM OPTO SEMI SFH 203 FA
Osram Opto Semiconductor SFH 203 FA
Osram Opto Semiconductors Inc SFH 203 FA
OSRAM Opto Semiconductors GmbH SFH 203 FA
OSRAM OPTO SEMICONDU SFH 203 FA
OSRAM OPTO SEMICONDUCTORS INC(VA) SFH 203 FA
OSRAMOPT SFH 203 FA
OSRAM OPTO SEMICOND SFH 203 FA
OSRAM Opto Semic SFH 203 FA
OSRAM OPTO T/R SFH 203 FA
OSRAM OPTO SEMICON SFH 203 FA
OSRAMáOPTO SEMICONDUCTORS GMBH & CO SFH 203 FA
OSRAM Opto-Semicon's SFH 203 FA
OSRAM OPTO SEMIS SFH 203 FA
OSRAM OPTO simicondu SFH 203 FA
OSRAM OPTO SEMICONDUCTOR LED SFH 203 FA
OSRAM OPTO SEMICONDUICTOR SFH 203 FA
OSRAM OPTO SEMICONDUCTORS GMBH (OS) SFH 203 FA
OSRAM OPTO (SI SFH 203 FA
OSRAM OPTO LED5 SFH 203 FA
Osram Opto Semiconducters SFH 203 FA
OSRAM OPTO SEMCONDUCTOR SFH 203 FA

Search for other parts like SFH 203 »