Osram Opto SFH 203

SILICON PIN PHOTODIODE Photodiode Detector, 400nm Min, 1100nm Max, Through Hole Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Dark Current1 nA
Diode TypePIN
Fall Time5 ns
Forward Current80 mA
Forward Voltage1.3 V
Max Operating Temperature100 °C
Max Reverse Voltage (DC)50 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Power Dissipation150 mW
Response Time5 ns
Reverse Breakdown Voltage50 V
Reverse Voltage50 V
Rise Time5 ns
Schedule B8541406010
Viewing Angle40 °
Wavelength850 nm
Dimensions
Height8.6 mm
Length5.7 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 203.

Osram Opto SCT
Datasheet13 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
Arrow Electronics
Datasheet6 pages12 years ago
Burklin Elektronik
Datasheet6 pages24 years ago
TME
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-32.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto SFH 203.

Related Parts

Descriptions

Descriptions of Osram Opto SFH 203 provided by its distributors.

SILICON PIN PHOTODIODE Photodiode Detector, 400nm Min, 1100nm Max, Through Hole Mount
Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin T-1 3/4 T/R
Silicon PIN Photodiode, -40 to 100 °C, 5.7 x 5.7 x 8.6 mm
Osram Opto SCT
IR-photodiode Photoelectric current: 80 uA Package: 5 mm Wavelength of max. photosensitivity: 850 nm
Osram Q62702-P0955 SFH203 T1 3/4 Photodiode Unfiltered
Opto SFH 203 IR + Visible Light Si Photodiode, 20 deg, Through Hole 5mm package | Osram Opto Semiconductors SFH 203
SENSOR PHOTODIODE 850NM RADIAL
IR-Diode 850nm 0.62A/W SFH 203
Photo Diode, 850Nm, T-1 3/4; No. Of Pins:2Pins; Diode Case Style:T-1 3/4 (5Mm); Wavelength Of Peak Sensitivity:850Nm; Angle Of Half Sensitivity ±:20°; Dark Current:1Na; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Ams Osram Group SFH 203

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q62702-P0955
  • Q62702P0955
  • SFH203

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Dark Current1 nA
Diode TypePIN
Fall Time5 ns
Forward Current80 mA
Forward Voltage1.3 V
Max Operating Temperature100 °C
Max Reverse Voltage (DC)50 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Power Dissipation150 mW
Response Time5 ns
Reverse Breakdown Voltage50 V
Reverse Voltage50 V
Rise Time5 ns
Schedule B8541406010
Viewing Angle40 °
Wavelength850 nm
Dimensions
Height8.6 mm
Length5.7 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 203.

Osram Opto SCT
Datasheet13 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
Arrow Electronics
Datasheet6 pages12 years ago
Burklin Elektronik
Datasheet6 pages24 years ago
TME
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant