Osram Opto SFH 213

PIN Photodiode, 5mm, Half Angle 10deg | Osram Opto Semiconductors SFH 213
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Housing MaterialPlastic
MountThrough Hole
Number of Pins2
Technical
Dark Current1 nA
Diode TypePIN
Fall Time5 ns
Forward Current80 mA
Forward Voltage1.3 V
Max Operating Temperature100 °C
Max Power Dissipation150 mW
Max Reverse Voltage (DC)50 V
Manufacturer Package IdentifierSFH 213
Min Operating Temperature-40 °C
PackagingTape and Reel
Peak Wavelength850 nm
Power Dissipation150 mW
Response Time5 ns
Reverse Breakdown Voltage20 V
Reverse Voltage (DC)20 V
Rise Time5 ns
Schedule B8541406010
Viewing Angle20 °
Wavelength850 nm
Dimensions
Diameter5.7 mm
Height8.6 mm
Lead Length28 mm
Length5.7 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 213.

Burklin Elektronik
Datasheet13 pages5 years ago
element14 APAC
Datasheet9 pages8 years ago
Newark
Datasheet11 pages8 years ago
Farnell
Datasheet6 pages24 years ago
Datasheet43 pages23 years ago
Datasheet5 pages0 years ago
Datasheet5 pages25 years ago
TME
Datasheet11 pages10 years ago
Factory Futures
Datasheet6 pages24 years ago
DigiKey
Datasheet5 pages21 years ago

Inventory History

3 month trend:
+49.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto SFH 213.

Related Parts

Descriptions

Descriptions of Osram Opto SFH 213 provided by its distributors.

PIN Photodiode,5mm, Half Angle 10deg | Osram Opto Semiconductors SFH 213
Photodiode PIN Chip 850nm 0.62A/W Sensitivity 2-Pin T-1 3/4 T/R
Silicon PIN Photodiode, -40 to 100 °C, 5.7 x 5.7 x 8.6 mm
Osram Opto SCT
SILICON PIN PHOTODIODE WITH VERY SHORT SWITCHING TIME
Osram SFH213 T1 5mm Photodiode 850nm 10°
PIN Photodiode Water-clear 135µA 5mm
Photodiode 850 nm 150 mW T1 3/4
SENSOR PHOTODIODE 850NM RADIAL
IR-Diode 850nm 0.62A/W 5mm SFH 213
Diode, Photo, 850Nm, 20 , T-1 3/4
- Pre-ordered transistors ROHS

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q62702-P0930
  • Q62702P0930
  • SFH213

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Housing MaterialPlastic
MountThrough Hole
Number of Pins2
Technical
Dark Current1 nA
Diode TypePIN
Fall Time5 ns
Forward Current80 mA
Forward Voltage1.3 V
Max Operating Temperature100 °C
Max Power Dissipation150 mW
Max Reverse Voltage (DC)50 V
Manufacturer Package IdentifierSFH 213
Min Operating Temperature-40 °C
PackagingTape and Reel
Peak Wavelength850 nm
Power Dissipation150 mW
Response Time5 ns
Reverse Breakdown Voltage20 V
Reverse Voltage (DC)20 V
Rise Time5 ns
Schedule B8541406010
Viewing Angle20 °
Wavelength850 nm
Dimensions
Diameter5.7 mm
Height8.6 mm
Lead Length28 mm
Length5.7 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 213.

Burklin Elektronik
Datasheet13 pages5 years ago
element14 APAC
Datasheet9 pages8 years ago
Newark
Datasheet11 pages8 years ago
Farnell
Datasheet6 pages24 years ago
Datasheet43 pages23 years ago
Datasheet5 pages0 years ago
Datasheet5 pages25 years ago
TME
Datasheet11 pages10 years ago
Factory Futures
Datasheet6 pages24 years ago
DigiKey
Datasheet5 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant