onsemi SE5532AD8R2G

ROHS3Compliant EAR99 SE5532 Tin (Sn) op amp amplifier circuit 4.9mm 0.7muA 2mV 10000kHz
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SE5532AD8R2G.

Master Electronics

Datasheet10 pages12 years ago

IHS

onsemi

iiiC

Inventory History

3 month trend:
-93.74%

CAD Models

Download onsemi SE5532AD8R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.337
$ 1.87
Stock
254,378
83,814
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
22 V
22 V
Operating Supply Current
8 mA
8 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ROHS3Compliant EAR99 NE5532 Tin (Sn) op amp amplifier circuit 5mm 1muA 4mV 10000kHz
onsemiNE5532D8G
ROHS3Compliant EAR99 NE5532 Tube op amp amplifier circuit 5mm 1muA 4mV 10000kHz
NE5532 Series Dual Channel 22 V 10 MHz Low Noise Operational Amplifier - SOIC-8
Texas InstrumentsTL4581PSR
Dual Low-Noise High-Drive Operational Amplifier 8-SO 0 to 70
MicrochipMCP6292-E/SN
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6292T-E/SN
Operational Amplifiers – Op Amp; MICROCHIP; MCP6292T-E/SN; 2; 3 mV; 2.4 V - 5.5 V; 1 pA

Descriptions

Descriptions of onsemi SE5532AD8R2G provided by its distributors.

ROHS3Compliant EAR99 SE5532 Tin (Sn) op amp amplifier circuit 4.9mm 0.7muA 2mV 10000kHz
General Purpose Amplifier 2 Circuit 8-SOIC, IC OPAMP GP 2 CIRCUIT 8SOIC
Op Amp Dual Low Noise Amplifier ±20V 8-Pin SOIC N T/R
Operational Amplifier, Low Noise, Dual -55 to +125°C
8mA 9V/¦Ìs 8nV/rtHz 10MHz 80dB 38mA 2 2 ¡À20V 500¦ÌV 300nA General Purpose SOIC-8 , 1.5mm
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; SE5532AD8R2G; ON SEMICONDUCTOR; 3 mV; 8; 22 V; 2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE5532AD8R2G.