onsemi NE5532D8G

NE Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-8
$ 0.883
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE5532D8G.

Newark

Datasheet10 pages13 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NE5532D8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.883
$ 0.946
$ 0.946
Stock
244,509
420,518
420,518
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

NE5532 Series Dual Channel 22 V 10 MHz Low Noise Operational Amplifier - SOIC-8
Op Amp Dual Low Noise Amplifier ±20V Automotive 8-Pin SOIC N Tube
ROHS3Compliant EAR99 NE5532 Tin (Sn) op amp amplifier circuit 5mm 1muA 4mV 10000kHz
MicrochipMCP6292-E/SN
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6292T-E/SN
Operational Amplifiers – Op Amp; MICROCHIP; MCP6292T-E/SN; 2; 3 mV; 2.4 V - 5.5 V; 1 pA
MicrochipMCP6295-E/SN
MCP6293 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of onsemi NE5532D8G provided by its distributors.

NE Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-8
Op Amp Dual Low Noise Amplifier ±20V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier, Low Noise, Dual 0 to 70°C
OP-AMP, DUAL, 10MHZ, 9V/US, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 10MHz; Slew Rate: 9V/µs; Supply Voltage Range: ± 3V to ± 20V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operat

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE5532D8G.