onsemi NE5532AD8R2G

NE5532 Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-8
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE5532AD8R2G.

Augswan

Datasheet10 pages13 years ago

IHS

onsemi

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NE5532AD8R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.946
$ 0.946
Stock
284,341
284,038
284,038
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
9 V/µs
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
8 mA
8 mA
8 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit 8-SOIC
onsemiNE5532D8G
ROHS3Compliant EAR99 NE5532 Tube op amp amplifier circuit 5mm 1muA 4mV 10000kHz
NE5532 Series Dual Channel 22 V 10 MHz Low Noise Operational Amplifier - SOIC-8
Texas InstrumentsTL4581PSR
Dual Low-Noise High-Drive Operational Amplifier 8-SO 0 to 70
MicrochipMCP6292-E/SN
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6292T-E/SN
Operational Amplifiers – Op Amp; MICROCHIP; MCP6292T-E/SN; 2; 3 mV; 2.4 V - 5.5 V; 1 pA

Descriptions

Descriptions of onsemi NE5532AD8R2G provided by its distributors.

NE5532 Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-8
onsemi Low Noise Op Amp, Dual Channel, SOIC, Dual Supply, SMD, 8-Pin
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier, Low Noise, Dual 0 to 70°C
Dual 300nA 9V/us 10MHz 4mV SOP-8 Operational Amplifier ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE5532-AD8R2G