Vishay SBYV26C-E3/73

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage2.5 V
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Recovery Time30 ns
Reverse Recovery Time30 ns
Reverse Voltage600 V

Documents

Download datasheets and manufacturer documentation for Vishay SBYV26C-E3/73.

Inventory History

3 month trend:
-3.01%

Alternate Parts

Price @ 1000
$ 0.179
$ 0.05
$ 0.05
Stock
499,607
2,896,667
2,896,667
Authorized Distributors
4
10
10
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
2.5 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay SBYV26C-E3/73.

Related Parts

Descriptions

Descriptions of Vishay SBYV26C-E3/73 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL
2.5V@1A 5Ã×A@600V 30ns 1A -65¡Í~+175¡Í@(Tj) 600V DO-41 Diodes - Fast Recovery Rectifiers ROHS
Diode Switching 600V 1A 2-Pin DO-204AL Ammo
DIODE GEN PURP 600V 1A DO204AL
1A600V,30Ns,fs,superect,do41 |Vishay SBYV26C-E3/73
1A,600V,30NS,SUPERT,NOT FOR NEW DESIGN
Diodes - Rectifiers - Single Standard Tape & Box (TB) 1 (Unlimited) DO-204AL, DO-41, Axial Through Hole Fast Recovery =< 500ns, > 200mA (Io) 2.5V @ 1A -65°C~175°C 5μA @ 600V DIODE GEN PURP 600V 1A DO204AL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBYV26C-E373
  • SBYV26CE373

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage2.5 V
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Recovery Time30 ns
Reverse Recovery Time30 ns
Reverse Voltage600 V

Documents

Download datasheets and manufacturer documentation for Vishay SBYV26C-E3/73.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago