Vishay BYV26EGP-E3/73

DIODE, FAST, 1A, 1KV, DO-204AC-2; Diode Type: Fast Recovery; Diode Configuration:
$ 0.582
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYV26EGP-E3/73.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages14 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago

RS (Formerly Allied Electronics)

HQonline

Future Electronics

Inventory History

3 month trend:
-9.85%

Alternate Parts

Price @ 1000
$ 0.582
$ 0.542
Stock
1,524,363
631,764
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
DO-15
DO-15
Forward Voltage
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
75 ns
75 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-07-31
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15
onsemiEGP20K
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
onsemiEGP20J
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15
onsemiEGP20KTA
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AC
DIODE, RECTIFIER, STANDARD, VR 400V, IF 2A, PKG SOD-57,VF 1.15V, TRR 4US, CJ 40PF

Descriptions

Descriptions of Vishay BYV26EGP-E3/73 provided by its distributors.

DIODE, FAST, 1A, 1KV, DO-204AC-2; Diode Type:Fast Recovery; Diode Configuration:
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AC
BYV26E Series 1000 V 1 A Ultrafast Avalanche Sinterglass Diode - DO-204AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYV26EGP-E373
  • BYV26EGP-E3\73
  • BYV26EGPE373