onsemi 1N4005RLG

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Breakdown Voltage600 V
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Diameter2.7 mm
Height5.2 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4005RLG.

Farnell
Datasheet7 pages11 years ago
onsemi
Datasheet6 pages18 years ago
Datasheet7 pages5 years ago
element14 APAC
Datasheet5 pages9 years ago

Inventory History

3 month trend:
-7.79%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.037
$ 0.037
Stock
2,771,198
2,800,222
2,800,222
Authorized Distributors
10
16
16
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
1.1 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4005RLG.

Related Parts

Descriptions

Descriptions of onsemi 1N4005RLG provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
ON Semi 1N4005RLG, Switching Diode, 600V 1A, 2-Pin DO-41 | ON Semiconductor 1N4005RLG
1N4005 Series 600 V 1 A Axial Lead Standard Recovery Rectifier - CASE 59-10
Standard Diode, 1A, 600V, 59-10, Full Reel; Repetitive Peak Reverse Voltage:600V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:-; Forward Surge Current:30A; No. Of Pins:2Pinsrohs Compliant: Yes |Onsemi 1N4005RLG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4005RLG.

Technical Specifications

Physical
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Breakdown Voltage600 V
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Diameter2.7 mm
Height5.2 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4005RLG.

Farnell
Datasheet7 pages11 years ago
onsemi
Datasheet6 pages18 years ago
Datasheet7 pages5 years ago
element14 APAC
Datasheet5 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago