Schneider Electric RXM3AB2F7

Electromechanical Relay 120VAC 3.63KOhm 10A 3PDT (27x21x53.7)mm Plug-In Miniature Relay
$ 8.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM3AB2F7.

IHS

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

element14

Inventory History

3 month trend:
-45.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 15A; CTRL-V 24DC; VOL-RTG 250/125AC/DC; 8 PIN
Relay; SSR; Timing; Multi-Function; DPDT; Cur-Rtg 5A; Ctrl-V 24DC; Vol-Rtg 250AC
Power Relay 120VAC 10A 3PDT(28x31.5x42.9)mm Socket
TE ConnectivityKUP-14A35F-120
Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Socket
TE Connectivity6-1393117-7
Relay, 3 Form C (NO/NC), 120 V (AC), 1700 Ω, 10 A, 240 V (AC), monostable, 6-1393117-7
TE ConnectivityKUP-14A25-120
Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Plain Case

Descriptions

Descriptions of Schneider Electric RXM3AB2F7 provided by its distributors.

Electromechanical Relay 120VAC 3.63KOhm 10A 3PDT (27x21x53.7)mm Plug-In Miniature Relay
Relay, 3 Form C (NO/NC), 120 V (AC), 4430 Ω, 10 A, monostable, RXM3AB2F7
Interface Relay; Series:RXM; Coil Voltage VAC Nom:120V; Coil Resistance:4430ohm; No. of Poles:3; Contacts:3PDT; Relay Mounting:Plug In; Carry Current:10A; Coil Voltage AC Max:120V ;RoHS Compliant: Yes
RELAY, 3PDT, 250VAC, 10A; Contact Configuration: 3PDT; Coil Voltage: 120VAC; Contact Current: 10A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connec
RELAY, 3 CO, 120VAC, W/ LED; Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:10A; Coil Resistance:4.43kohm; Contact Configuration:3PDT; Coil Type:AC; Relay Mounting:Plug-In; External Height:40mm; External Width:21mm; External Depth:27mm; Contact Configuration:3PDT

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL