TE Connectivity KUP-14A35F-120

Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Socket
$ 21.74
Production

Price and Stock

DistributorSKUMinPkg
Mouser655-KUP-14A35F-1201531

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-14A35F-120.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

Electro Sonic

Master Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity6-1393117-7
Kup-14Ae5-120=Ku Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-14AE5-120
TE ConnectivityKUP-14A45-120
RELAY, E-MECH, 3PDT, 10A, CTRL-V 120AC, VOL-RTG 120/28AC/DC, 11 PIN, KUP SERIES
TE ConnectivityKUP-14A55-120
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2700Mw (Coil), 10A (Contact), 28Vdc (Contact), Ac
TE Connectivity / P&BKUP-14A15F-120
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity9-1393109-9
Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Tapped Core
PanasonicHP3-AC115V
Power/Signal Relay, 3PDT, Momentary, 3740mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity KUP-14A35F-120 provided by its distributors.

Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Socket
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
RELAY, 3PDT, 240VAC, 32VDC, 10A; Contact Configuration: 3PDT; Coil Voltage: 120VAC; Contact Current: 10A; Product Range: KUP Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 240V 06R3604
KUP-14A35F-120=KU Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: KUP-14A35F-120 | Internal Number: 9-1393117-0 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393117-0
  • KUP-14A35F-120.
  • KUP14A35F-120
  • KUP14A35F120