TE Connectivity KUP-14A25-120

Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Plain Case
$ 24.707
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-14A25-120.

IHS

Datasheet5 pages1 year ago

Newark

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+12.24%

CAD Models

Download TE Connectivity KUP-14A25-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityKUP-14A35-120
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT (38.89x35.71x55.55)mm Socket Industrial Relay
TE ConnectivityKUP-14A35F-120
Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Socket
TE Connectivity6-1393117-7
Kup-14Ae5-120=Ku Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-14AE5-120
TE Connectivity / P&BKUP-14A15F-120
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity9-1393109-9
Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Tapped Core
PanasonicHP3-AC115V
Power/Signal Relay, 3PDT, Momentary, 3740mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityKUP-14A55-120
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2700Mw (Coil), 10A (Contact), 28Vdc (Contact), Ac

Descriptions

Descriptions of TE Connectivity KUP-14A25-120 provided by its distributors.

Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Plain Case
RELAY, 10 A, 120 VAC, 3PDT, 1.532 IN. L X 1.406 IN. W X 1.907 IN. H, 1700 OHMS
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, AC, 2.9 VA Coil Power Rating AC, 1700 Ω Coil Resistance, Potter & Brumfield KUP
POWER RELAY, 3PDT, 120VAC, 10A, PLUG IN; Product Range:TE - KUP Series; Coil Voltage:120VAC; Contact Current:10A; Contact Voltage VAC:240V; Contact Voltage VDC:32V; Contact Configuration:3PDT; Coil Resistance:1.7kohm; No. of Poles:3
Relay, 3Pdt, 240Vac, 32Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Kup Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-14A25-120
KUP-14A25-120=KU Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: KUP-14A25-120 | Internal Number: 8-1393117-3 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393117-3
  • KUP-14A25-120.
  • KUP14A25-120