Richtek RT8070ZQW

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 4A 8-Pin WDFN EP
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT8070ZQW.

IHS

Datasheet14 pages5 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
-5.76%

CAD Models

Download Richtek RT8070ZQW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTLV62084DSGR
2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
Texas InstrumentsTLV62084DSGT
2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
Texas InstrumentsTLV62080DSGT
DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 500mV-4Vout, 1.2Aout, WSON-8
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
FAN5358 Series 5.5 V 500 mA 2 MHz Buck SMT Switching Regulator - SOT-363

Descriptions

Descriptions of Richtek RT8070ZQW provided by its distributors.

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 4A 8-Pin WDFN EP
Switching Regulator, Current-mode, 4A, 2000kHz Switching Freq-Max, DSO8
RT8070 Series 5.5 V 4 A 2 MHz Synchronous Step-Down Converter - WDFN-8
Cut Tape (CT) Active Step-Down SWITCHING REGULATOR DC to DC switching regulator 5V 800mum 4A 1.429W
Buck Yes 200KHz~2MHz Adjustable 1 5V 800mV 5.5V 2.7V WDFN-3,WDFN-8 750¦Ìm
Dc/Dc Conv, Sync Buck, 2Mhz, Wdfn-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wdfn; No. Of Pins:8Pins; Output Current:4A; Output Voltagerohs Compliant: Yes |Richtek RT8070ZQW

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK