Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1529MUTBG

Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
$ 2.036
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1529MUTBG.

Upverter

Datasheet15 pages18 years ago
Technical Drawing1 page7 years ago

IHS

element14 APAC

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1529MUTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-12
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM3673TL-ADJ/NOPB
2-MHz, 350-mA Step-Down DC-DC Converter | IC REG BUCK ADJ 350MA 5DSBGA
Texas InstrumentsLM3673TLX-ADJ/NOPB
2MHz, 350mA Step-Down DC-DC Converter 5-DSBGA -30 to 85
onsemiFAN5307SX
Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5
Texas InstrumentsTPS62615YFDT
350-mA, 6-MHz, 1.2Vout High Efficiency Step-Down Converter 6-DSBGA -40 to 85

Descriptions

Descriptions of onsemi NCP1529MUTBG provided by its distributors.

Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 3.9V 1A 6-Pin UDFN EP T/R / IC REG BUCK ADJ 1A SYNC 6UDFN
NCP1529 Series 1.7 MHz 1 A Surface Mount Buck Converter - UDFN-6
Switching Regulator, Current-mode, 1A, 2200kHz Switching Freq-Max, PDSO6
Buck Yes 1.7MHz Adjustable 1 3.9V 900mV 5.5V 2.7V DFN , 2mm*2mm*550¦Ìm
NCP1529 Tape & Reel (TR) Tin (Sn) ACTIVE NOT REC (Last Updated: 4days ago) DC to DC switching regulator 3.6V 2mm 1A 1.7MHz
Step-Down Dc/Dc Converter, Udfn-6; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:2.7V; Input Voltage Max:5.5V; Max Output Current:1A; Ic Case/Package:Μdfn; No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NCP1529MUTBG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1529MUTBG.