onsemi NCP1529MU12TBG

Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
$ 0.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1529MU12TBG.

IHS

Datasheet17 pages5 years ago

onsemi

Augswan

CAD Models

Download onsemi NCP1529MU12TBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-12
Lifecycle StatusObsolete (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 7 hours ago)

Related Parts

Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
FAN53611 Series 5.5 V 1 A 6.6 MHz Buck SMT Switching Regulator - WLCSP-6
Switching Regulator, Voltage-mode, 1A, 3300kHz Switching Freq-Max, PBGA6
Texas InstrumentsLM3691TLX-0.75/NOPB
High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications 6-DSBGA -30 to 85
Texas InstrumentsLM2830ZSDX/NOPB
High Frequency 1.0A Load - Step-Down DC-DC Regulator 6-WSON -40 to 125
Texas InstrumentsLMR10510YSD/NOPB
3V to 5.5V, 1A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-WSON -40 to 125

Descriptions

Descriptions of onsemi NCP1529MU12TBG provided by its distributors.

Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
NCP1529 Series 1.7 MHz 1 A Surface Mount Buck Converter - UDFN-6
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 1A 6-Pin UDFN EP T/R
Switching Regulator, Current-mode, 1A, 2200kHz Switching Freq-Max, PDSO6
DC/DC CONV, BUCK, 1.7MHZ, UDFN-6; Topology: Buck (Step Down); Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: UDFN; No. of Pins: 6Pins; Output Current: 1A; Output Voltage Nom.: 1.2V; Switching Frequ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd