KOA Speer RK73B2HTTE242J

Res Thick Film 2010 2.4K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardMIL-R-55342F
Min Operating Temperature-55 °C
Power Rating750 mW
Resistance2.4 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height600 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE242J.

Datasheet2 pages12 years ago
Garrett
Datasheet1 page15 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+72.88%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.06
$ 0.06
Stock
102,346
583,779
583,779
Authorized Distributors
7
10
10
Resistance
2.4 kΩ
2.4 kΩ
2.4 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer RK73B2HTTE242J.

Related Parts

Descriptions

Descriptions of KOA Speer RK73B2HTTE242J provided by its distributors.

Res Thick Film 2010 2.4K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
2010 (5025Metric) 2010 RK73B 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 2.4kOhms ±200ppm/C
Thick Film Resistors 2.4Kohms 5%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardMIL-R-55342F
Min Operating Temperature-55 °C
Power Rating750 mW
Resistance2.4 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height600 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE242J.

Datasheet2 pages12 years ago
Garrett
Datasheet1 page15 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago