ROHM MCR50JZHJ242

Res Thick Film 2010 2.4K Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance2.4 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height700 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for ROHM MCR50JZHJ242.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages7 years ago
Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet12 pages11 years ago

Inventory History

3 month trend:
-0.38%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.033
$ 0.033
Stock
169,732
28,697
28,697
Authorized Distributors
4
6
6
Resistance
2.4 kΩ
2.4 kΩ
2.4 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for ROHM MCR50JZHJ242.

Related Parts

Descriptions

Descriptions of ROHM MCR50JZHJ242 provided by its distributors.

Res Thick Film 2010 2.4K Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed T/R
Res Thick Film 2010 2.4K Ohm 5% 0.5W(1/2W) ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R
RES SMD 2.4K OHM 5% 1/2W 2010

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating500 mW
Resistance2.4 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height700 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for ROHM MCR50JZHJ242.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages7 years ago
Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant