Panasonic ERJ-12ZYJ242U

SMD Chip Resistor, 2.4 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating750 mW
Resistance2.4 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height711.2 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12ZYJ242U.

Master Electronics
Datasheet7 pages5 years ago
Panasonic SCT
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Arrow Electronics
Datasheet2 pages13 years ago
_legacy Avnet
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages19 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+22.92%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.037
$ 0.037
Stock
583,779
102,346
102,346
Authorized Distributors
10
7
7
Resistance
2.4 kΩ
2.4 kΩ
2.4 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-12ZYJ242U.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-12ZYJ242U provided by its distributors.

SMD Chip Resistor, 2.4 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose
Res Thick Film 2010 2.4K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R
Resistor, thick film, SMD 2010 (5025), 2.4 kΩ, 0.75 W, ±5 %, ERJ12ZYJ242U
ERJ FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 2.4kOhm 0.75W 3/4W
ERJ Series 2010 2.4 kOhm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Resistor, 2010, 1/2W 5% 2.4Kohm,
Thick Film Chip Resistor, 2400 ½, 5 %, 0.75 W
Panasonic SCT
Resistance:2.4Kohm; Resistance Tolerance:± 5%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-12ZYJ242U.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-12ZYJ242U.
  • ERJ12ZYJ242U
  • ERJ12ZYJ242U.

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation750 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating750 mW
Resistance2.4 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth2.5 mm
Height711.2 µm
Length5.0038 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12ZYJ242U.

Master Electronics
Datasheet7 pages5 years ago
Panasonic SCT
Datasheet0 pages0 years ago
Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet84 pages7 years ago
Arrow Electronics
Datasheet2 pages13 years ago
_legacy Avnet
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet5 pages19 years ago
Electro Sonic
Datasheet4 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant